Mikroe 6DOF IMU 16 Clicks

MikroE 6DOF IMU 16 Clicks are compact add-on boards with a 6-axis Inertial Measurement Unit (IMU). The boards contain the TDK InvenSense ICM-45605 ultra-high-performance 6-axis MEMS IMU with BalancedGyro™ technology and low power consumption. The ICM-45605 IMU on-chip digital motion processor allows advanced motion algorithms and machine learning capability.

The MikroE 6DOF IMU 16 Clicks are ideal for developing portable devices, augmented and virtual reality headsets and controllers, wearable/hearable devices, and IoT applications.

Features

  • On-board TDK InvenSense ICM-45605 6-axis MEMS IMU with BalancedGyro™ technology
  • Gyroscope and accelerometer sensors in 6-axis
  • Low gyroscope and accelerometer noise
  • Low power consumption
  • User-programmable digital filters for gyroscope
  • Accelerometer and temperature sensor
  • APEX functions
  • User-selectable full-scale ranges for both gyroscope and accelerometer
  • I2C and SPI interface
  • ClickID
  • mikroBUS™ compatibility
  • S (28.6mm x 25.4mm) click board size
  • 1.8V or 3.3V input voltage

Applications

  • Development of portable devices
  • Augmented and virtual reality headsets and controllers
  • IoT applications

Overview

Mikroe 6DOF IMU 16 Clicks
Published: 2024-09-04 | Updated: 2024-09-10