Molex CLIK-Mate Wire-to-Board Connectors

Molex CLIK-Mate Wire-to-Board Connectors are ideal for applications that require high pin count connectors to carry more signal lines in less space. The system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. The Molex SMT CLIK-Mate Connectors are available in 1.25mm, 1.50mm, and 2mm pitch sizes and feature a positive internal latch, dual latch for high pin counts, and a dual row for 1.50mm pitch. Molex CLIK-Mate 1.50mm Pitch W2B Connectors are available in single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2 to 24. The system also includes a bottom-entry PCB receptacle for applications that require a through-board mating configuration. Vertical and right angle dual row 1.50mm W2B Connectors are also available.

Features

  • Available in 1.25mm, 1.50mm, and 2mm pitch sizes
  • SMT mounting
  • Positive internal latch
  • Dual latch for high pin counts
  • Dual row available for 1.50mm pitch

Applications

  • Head lamps
  • Homelink modules
  • Interior mirrors
  • Telematics
  • Gaming machines
  • LCD and TV panel
  • Fixed and hand-held scanners
  • Scales
  • Smart meters
  • Commercial lighting fixtures
  • Glucose meters
  • Infusion pumps
  • Instrumentation
  • Patient monitor
  • Surgical equipment

Videos

Published: 2009-11-03 | Updated: 2026-03-13