New LED Indication

Kingbright APHB1608 and AA4040 2nd Gen SMD LEDs are engineered for stable operation in environments reaching 110°C. These LEDs are designed with enhanced heat-resistant materials and construction, ensuring consistent optical and electrical performance in high-temperature and harsh operating environments. The APHB1608 and AA4040 SMD LEDs offer improved material durability and electrical reliability for dense system designs and are built to withstand demanding thermal conditions. These LEDs are available in 1.6mm x 0.8mm and 4mm x 4mm packages. Typical applications include high-temperature industrial use, high-density compact environments, traffic signaling, backlighting, interior and exterior automotive lighting, military equipment, and AI/data center hardware.
-
Kingbright APHB1608 & AA4040 2nd Gen SMD LEDsOffer improved material durability and electrical reliability for dense system designs.24/06/2026 -
ams OSRAM SIDELED™ SFH 4256B & SFH 4244B Infrared EmittersFeature side-emitting SMT LED with integrated reflector and Thinfilm Chip technology.16/06/2026 -
ams OSRAM OSLON™ UV 3535 LEDsDesigned for high germicidal effectiveness and comes in an industry‑standard 3535 ceramic package.27/05/2026 -
Cree LED XLamp® XE-B LEDsA smaller Element package optimized for high intensity and ideal color mixing.05/05/2026 -
Vishay VLMRGB1500 Multi Chip SMD RGB LEDA high-brightness tricolor LED designed primarily for RGB displays and backlights.14/04/2026 -
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.10/04/2026 -
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDsFeature wide Lambertian radiation profile and 112lm/W efficacy at 15mA maximum forward current.10/04/2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.09/04/2026 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.08/04/2026 -
ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDsAvailable in a chip-scale-package footprint that delivers luminous flux and efficiency.31/03/2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.26/03/2026 -
ams OSRAM SmartLED™ PURE 0201 LEDsChip-scale package LEDs are designed for ultra-low height applications where space is at a premium.23/03/2026 -
ams OSRAM GW CPSRM1.xM OSLON™ Square Essential LEDsDelivers exceptional robustness, long lifetime, and high efficiency in demanding lighting apps.16/03/2026 -
ams OSRAM SFH 40x3B IR Chip LEDsThin-film IR:6 chip technology enhances IR-based capabilities, such as AR/VR eye‑tracking systems.09/03/2026 -
ams OSRAM SFH 7019 3-in-1 Multi-Chip LEDIntegrates green, infrared (IR), and ultraviolet (UV‑A) emitters into a single SMD package.26/02/2026 -
Kingbright APGF0607G32B33R23-05 LEDCompact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications.19/02/2026 -
Vishay VCSEL-Based Proximity SensorsEnables precise distance‑sensing in consumer, industrial, and handheld applications.17/02/2026 -
Marktech Optoelectronics MTSM340UV UV LEDs340nm UV LED emitters, designed for applications requiring high radiant power output and accuracy.16/01/2026 -
ams OSRAM SFH 7061 Optical Force & Proximity Sensor ModuleFeatures an integrated 940nm IR emitter and photodiode in a 1.8mm x 1mm x 0.5mm package.13/01/2026 -
ams OSRAM VEGALED™ KRTTB CRLML1.33 Full Color RGB LEDAn ultra-compact LED developed specifically for micro-displays in smart glasses.08/01/2026 -
ams OSRAM SFH 4258B Power TOPLED™ LensOffers exceptional 202mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs.26/12/2025 -
ams OSRAM TOPLED™ SFH 4243B & SFH 4253B LEDsRobust, high-quality, surface-mount devices for general-purpose applications.09/12/2025 -
ams OSRAM OSLON™ Compact RM LEDsFeatures a rectangular, 1:1.5 aspect ratio light-emitting area and a luminance output of 209Mnits.05/12/2025 -
ams OSRAM FIREFLY™ SFH 4030B & SFH 4060B Infrared EmittersDeliver brighter infrared (IR) illumination while extending battery life.04/12/2025 -
Broadcom AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDsThese LEDs are mini versions of the existing AEMD-Lx3x/AEMD-LY33 series of SMT Round LEDs.03/12/2025 -