New Power Supplies

MEAN WELL MSP-1600 1600W Power Supplies provide high-power conversion for industrial, medical, security, telecom, PoE, network, home automation, instrumentation, and other equipment platforms. These enclosed power supplies integrate PFC, support an 85VAC to 264VAC input range, and offer 12V, 24V, 36V, and 48V output options for multi-industry system designs. MSP-1600 power supplies combine programmable output voltage, built-in CANBus communication, remote ON/OFF control, remote sense, DC OK signaling, OTP alarm signaling, and an auxiliary 12VDC output. Integrated protections help guard against short circuit, overload, overvoltage, and overtemperature conditions, while conformal coating and intelligent fan speed control support reliable operation in demanding installations. MEAN WELL MSP-1600 1600W Power Supplies support global safety standards for ITE, medical, household, industrial, energy converter, and test and measurement use cases, including 2xMOPP isolation for medical applications.
-
MEAN WELL MSP-1600 1600W Power SuppliesEnclosed AC/DC power supplies with PFC, CANBus, and programmable output.28/07/2026 -
Cosel CXLDA DIN Rail Power SuppliesFeature 120W, 240W, and 480W power supplies in a slim DIN Rail enclosure.21/07/2026 -
MEAN WELL NSP-2400 2400W Power SuppliesCompact and designed for high reliability, suitable for multiple industries.13/07/2026 -
XP Power ASB320 320W Baseplate Cooled Power ModulesBaseplate-cooled 320W brick-type AC-DC power supplies with built-in EMC filter and AC fuse.10/07/2026 -
Cosel FDA 50W-200W Enclosed AC-DC Power SuppliesCompact package size, supports high-voltage input, offers 50W, 75W, 150W, and 200W power ratings.10/07/2026 -
Cosel CXLPA Single-Output AC-DC Power SuppliesSupport a broad input voltage range of 85VAC to 305VAC, with output voltage adjustable by ±15%.22/06/2026 -
Omron S8NR IP67 Power SuppliesDelivers reliable, efficient performance in harsh industrial environments.04/06/2026 -
CUI Inc PSK-10G/PSKM-10G AC-DC Power SuppliesSupport 90VAC to 264VAC and 105VDC to 370VDC universal input, and low no-load power consumption.22/05/2026 -
MEAN WELL NSP-1000 AC/DC Enclosed Type Power SuppliesFeature 1000W rated power with PFC function, designed for high reliability and multiple industries.19/05/2026 -
Delta Electronics DIN Eco 3-Phase DIN-Rail Power SuppliesOffers 95.5% conversion efficiency and minimizes energy loss, heat buildup, and carbon emissions.15/05/2026 -
Delta Electronics PJ 2nd Generation Open Frame Power SuppliesOffer 100W and 150W models with 12V, 24V, and 48V output options.15/05/2026 -
XP Power APM240 240W External Desktop AdaptersOutputs ranging from 12V to 54V and meets global medical, home healthcare, and ITE safety standards.11/05/2026 -
Advanced Energy LPP300 Open-Frame Power Supplies300W single-output AC-DC power supplies, designed for medical and industrial applications.05/05/2026 -
Phoenix Contact PoE InjectorsDesigned to supply devices in the field with data and power via a single cable.04/05/2026 -
Phihong AM250U-540AP-R 250W Desktop Power AdapterDelivers high efficiency and reliable performance, ideal for modern electronic devices.22/04/2026 -
XP Power LBA 35W to 350W AC-DC Power SuppliesCompact, convection-cooled, and designed to deliver quiet and consistent performance.08/04/2026 -
TDK-Lambda PFE1500FB 1500W AC-DC Power ModulesDesigned for applications where convection or forced air cooling is not feasible.07/04/2026 -
RECOM Power RACM65S-K/277 AC-DC Power SuppliesGreater than 90% efficiency over class of load ranges from 6W-65W in open chassis-mount structure.07/04/2026 -
XP Power AMF60 60W External Wall-Mount AdaptersOffers 12VDC to 24VDC output voltage range, IP42 ingress protection, and 5% output voltage accuracy.25/03/2026 -
XP Power AUM90 90W External Desktop Adapters12VDC to 54VDC output voltage range, IP42 ingress protection rating, and <0.15W standby power.25/03/2026 -
CUI Inc SMI65CC & SWI65CC-N 65W AC-DC Power Supplies65W USB Type-C® power supplies with USB power delivery.24/03/2026 -
B&K Precision 9810 Programmable AC Power SourcesDelivers 500VA or 1000VA via front universal line output terminals and a rear output connector.23/03/2026 -
CUI Inc SMI6D AC-DC Power SuppliesProvides up to 6W continuous power and offers Department of Energy (DoE) Level VI efficiency.12/03/2026 -
CUI Inc PSK-25G Encapsulated AC-DC Power SuppliesEncapsulated AC-DC power supplies housed in a compact board-mount package.12/03/2026 -
Phoenix Contact TRIO3 CAP Power SuppliesCombines a power supply, a DC UPS, and integrated energy storage in a single package.11/03/2026 -