Silvertel Ag53000 Single-In-Line (SIL) PoE+ PD Modules
Silvertel Ag53000 Single-In-Line (SIL) PoE+ Powered Device (PD) Modules deliver 30W output with 90% efficient DC/DC conversion and 1500VDC isolation (input to output). These PoE+ modules are compatible with both the IEEE802.3af and IEEE802.3at standards. The Ag53000 modules feature a regulated, low-ripple, low-noise output and provide built-in protection against overload, thermal conditions, and short circuits. These modules offer adjustable 12V or 24V output variants and are rated for temperatures ranging from -40°C to 85°C. Typical applications include IP telephones, wireless access points, PTZ cameras, door entry systems, IoT devices, and remote computer terminals.Features
- 24W, Class 4 PD, and 30W peak output power
- IEEE802.3at and IEEE802.3af compliant
- 90% efficient DC/DC converter
- 12V and 24V output variants available
- Low output ripple and noise
- Overload, short-circuit, and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Minimal external components required
- Single In-Line (SIL) package 57.3mm(L) x 14mm(H)
- 1500VDC isolation (input to output)
- Silvertel technical "design-in" assistance
- Designed and manufactured in the UK
- Pin for Pin compatible with Ag5300, Ag5400, Ag97000, and Ag9700 series
Applications
- IP telephones
- Wireless access points
- PTZ camera
- Door entry system
- IoT devices
- Remote computer terminals
Block Diagram
Typical System Diagram
Package Dimensions
Additional Resource
Published: 2025-10-21
| Updated: 2025-10-31