Renesas Electronics ZSC31050 Sensor Signal Conditioner

Renesas Electronics ZSC31050 Sensor Signal Conditioner (SSC) is a CMOS integrated circuit for amplification and sensor-specific correction of bridge sensor signals. This device provides digital compensation of sensor offset, sensitivity, temperature drift, and non-linearity by a 16-bit RISC microcontroller running a correction algorithm.

The ZSC31050 accommodates virtually any resistive bridge sensor (e.g., piezo-resistive and steel-membrane-based pressure sensors). In addition, the device can interface with a separate temperature sensor. The bi-directional digital interfaces (I2C, SPI, ZACwire™) can be used for a simple PC-controlled calibration procedure, encompassing writing and programming a set of calibration coefficients into an on-chip EEPROM.

The ZSC31050 has been designed for industrial, medical, and consumer applications and is specifically suited for most pressure sensors. It can also be used with force, torque, acceleration, angle, position, and revolution sensors.

The Renesas Electronics ZSC31050 Sensor Signal Conditioner is housed in an SSOP-16 (5.3mm body width) package with a 0.65mm lead-pitch.

Features

  • Digital compensation of sensor offset, sensitivity, temperature drift and non-linearity
  • Accommodates nearly all bridge sensors via PGA and programmable ADC
  • Capable of conditioning bridge sensor signals ranging from 1mV/V to 275mV/V
  • Sensor connections check and aging detection
  • Temperature compensation via an internal diode, external diode, or bridge sensor element
  • Output options: voltage (0V to 5V), current (4mA to 20mA), PWM, I2C , SPI, ZACwire (one-wire interface), alarm
  • Adjustable ADC resolution (up to 15-bit) versus sampling rate (up to 3.9kHz)
  • Selectable bridge excitation: ratiometric voltage, constant voltage or constant current
  • Input channel for separate temperature sensor
  • Operation temperature range, depending on the product version, up to -40°C to +150°C
  • AEC-Q100 qualification (temperature grade 0)
  • Supply voltage: +2.7V to +5.5V, with external JFET: 5V to 40V
  • SSOP-16 pacakge

Applications

  • Consumer Goods
    • Weight scales
    • Flow meters
    • Altimeters
    • Blood pressure monitors
    • Strain gauges
    • Load meters
  • Industrial Applications
    • 4-20mA transmitters
    • HVAC
    • Intelligent sensor networks
    • Process automation
    • Factory automation

Block Diagram

Block Diagram - Renesas Electronics ZSC31050 Sensor Signal Conditioner
Published: 2017-05-08 | Updated: 2022-10-10