Texas Instruments UCC34141EVM-116 Evaluation Module (EVM)

Texas Instruments UCC34141EVM-116 Evaluation Module (EVM) allows designers to quickly and easily evaluate the performance characteristics and capabilities of the UCC34141-Q1 for use in automotive, isolated, gate-driver bias applications, as well as a variety of isolated industrial bias power applications. The evaluation module allows users to test the functions of the UCC34141-Q1, such as Enable/Disable (EN) the device, configuring the isolated output voltage to 15V < VDD < 20V and -5V < VEE < 0V, and easily applying variable loads to the outputs. The Texas Instruments UCC34141EVM-116 allows the user to measure efficiency across the input voltage range and at varying output loads, as required by the system. Another feature of the evaluation module is the ease of probing during a test.

Features

  • Pin-to-pin compatible with UCC34141-Q1
  • High power density
  • > 5kVRMS isolation
  • Open drain/power good (PG) signal
  • ENA pin for logic enable, ON/OFF control
  • Integrated protections include Undervoltage Lockout (UVLO), Overvoltage Lockout (OVLO), short-circuit, Overvoltage Protection (OVP), Under Voltage Protection (UVP), and thermal shutdown

Applications

  • Hybrid, electric, and power train system (EV/HEV)
    • Inverter and motor control
    • On-board charger (OBC) and wireless charger
    • DC-DC converter
  • Motor drive - AC inverter and VF drive, robot servo drive
  • Industrial transport - off-highway vehicle electric drive
  • Grid infrastructure
    • EV charging station power module
    • DC charging (pile) station
    • String inverter

Board Layout

Mechanical Drawing - Texas Instruments UCC34141EVM-116 Evaluation Module (EVM)
Published: 2026-05-06 | Updated: 2026-05-29