New Analogue & Digital IC Development Tools

Texas Instruments ISO7741U Evaluation Module is a galvanically isolated, reinforced, quad-channel digital isolator evaluation module in an ultra-wide-SSOP (DUW-16) package. This module allows designers to evaluate device performance for fast development and analysis of isolated systems. The ISO7741U evaluation module comes with creepage and clearance distances of >21.2mm. This module provides test points and jumper options and includes passive footprints for basic modification. The ISO7741U evaluation module contains one PCB evaluation board with one ISO7741U device. This module is ideal for high working voltages at high altitudes with a single-stage digital isolator, removing the need for a second isolator and an isolated power island.
-
Analog Devices Inc. MAX22215 Evaluation BoardDesigned to evaluate the MAX22215 driver in combination with the TRINAMIC evaluation board system.04/08/2026 -
Texas Instruments TPS25752A Evaluation ModuleSupports single-port USB Type-C® and Power Delivery (PD) applications in the source-only capacity.04/08/2026 -
Analog Devices Inc. MAX22915EVKIT Evaluation KitA proven design for evaluating the MAX22915, an 8-channel high-switch with advanced diagnostics.04/08/2026 -
Texas Instruments TPS7H3xx4EVM-CVAL Evaluation ModulesRadiation-tolerant supervisor evaluation modules with flexible rail monitoring.04/08/2026 -
Texas Instruments ISO7741U Evaluation ModuleGalvanically isolated, quad-channel evaluation module in an ultra-wide-SSOP package (DUW-16).04/08/2026 -
Texas Instruments BQ25640EVM Evaluation ModuleComplete evaluation system for the BQ25640 IC, a switch-mode buck single-cell battery charger.03/08/2026 -
STMicroelectronics EVL9965P-N/EVL99BM2P-FN Promotional BoardsProvides the user with a platform to evaluate the L9965P/L99BM2P devices in a QFN package.30/07/2026 -
STMicroelectronics EVL9965C-L/EVL99BM2C-L Promotional BoardsPromotional boards for the L9965C-L/L99BM2C-L to monitor current, charge, and isolation.30/07/2026 -
STMicroelectronics EVL9965T/EVL99BM2T Promotional BoardsThese promotional boards integrate the L9965T or L99BM2T BMS transceiver in a BMS system.30/07/2026 -
Infineon Technologies DEMO_HV_PACKAGE Evaluation BoardExplore high-voltage packages with CoolSiC™ and CoolMOS™ for efficient, reliable power performance.30/07/2026 -
STMicroelectronics EVL9965A/EVL99BM218 Promotional BoardsPromotional boards for the L9965A/L99BM218 devices in battery management systems.30/07/2026 -
STMicroelectronics AEK-POW-PDUMINI PDU BoardManages low-voltage power distribution in vehicles by consolidating connections in a compact design.28/07/2026 -
STMicroelectronics AEK-MOT-8DCMH98 Half-Bridge DC Motor Driver BoardDesigned to drive eight configurable channels in half-bridge or four channels in full-bridge mode.28/07/2026 -
STMicroelectronics EVL-L98GD8E Evaluation BoardEvaluates the L98GD8E, a 48V-rated smart power device designed in advanced BCD technology.27/07/2026 -
Renesas Electronics EBC10298 PSR GaN SIPA combination of a PSR and GaN, with up to 65W of power and a low BOM cost.27/07/2026 -
Renesas Electronics EBC10296 & EBC10320 SSR + GaN SIPsCombo solution of SSR + GaN with up to 100W power design.27/07/2026 -
Infineon Technologies KIT_HB_GaN Half-bridge DaughterboardsIntegrate different gate drive solutions for CoolGaN™ transistors 650V G5.27/07/2026 -
Infineon Technologies DEMO_AC_ZVS_HVBDS Evaluation BoardDemonstrates the AC soft-switching capability of CoolGaN™ Bidirectional Switch (BDS) 650V G5.27/07/2026 -
Renesas Electronics EBC10293 240W PD3.2 EPR Design BoardIncludes with RRW11011, RRW40120, RRW43110, and RRW30120 converters.27/07/2026 -
Infineon Technologies REF_500W_CYCLO_BDSGAN Evaluation BoardServes as a solar microinverter reference design based on cyclo-converter topology.27/07/2026 -
Infineon Technologies Evaluation Kits for EiceDRIVER™ 2EDN Gate DriversProvides a test platform for dual-channel non-isolated gate driver IC EiceDRIVER™.21/07/2026 -
Infineon Technologies DEMO_48V12_400W_GAN Evaluation BoardBuck demo board in a half-bridge configuration, featuring the CoolGaN™ Transistor 80V G3.20/07/2026 -
Boréas Technologies BOS1921-KIT-C03 Piezo Development KitFeatures solid-state buttons with built-in touch sensing, force sensing, and haptic feedback.17/07/2026 -
Analog Devices Inc. EVAL-AD3532R Evaluation BoardEvaluation board for prototyping AD3532R 16-channel voltage output DAC designs.15/07/2026 -
Microchip Technology MCP2221A USB Type-C® Breakout BoardUSB-C breakout board for MCP2221A protocol conversion and GPIO evaluation.10/07/2026 -