M5Stack U189 TimerPWR Unit

M5Stack U189 TimerPWR Unit is a timed power supply unit designed for charging, discharging, timed switching, screen display, and boost output. This unit is equipped with a 0.66″ OLED display and two side buttons for user interaction. The U189 TimerPWR unit is powered through the Type-C interface and can be connected to an external rechargeable battery through a 1.25-2P interface. This unit features an internal STM32 microcontroller that implements RTC and control, enabling users to set automatic power on/off times.

The U189 TimerPWR unit includes a built-in INA3221 sensor that allows real-time monitoring of power input and output voltage and current. This unit consists of an integrated DCDC boost circuit that offers a 5V/800mA power output to external devices through the grove port. The U189 TimerPWR unit is used in timed control devices, powering sensor nodes, and portable electronic devices.

Features

  • OLED display
  • Grove interface
  • RTC cycle timing control
  • Current/voltage monitoring
  • Button-controlled power on/off mode
  • Built-in DCDC boost circuit
  • Built-in INA3221 sensor

Specifications

  • Supports 5VDC input voltage (via Type-C interface)
  • 0x56 I2C communication address
  • LGS4056H charging chip
  • 55°C charging temperature
  • 0°C to 40°C operating temperature range

Applications

  • Smart homes
  • Timed control devices
  • Portable electronic devices
  • Industrial automation
  • Powering sensor nodes

Kit Contents

  • 1x TimerPWR unit
  • 1x HY2.0-4P grove cable (20cm)

Overview

M5Stack U189 TimerPWR Unit

Videos

Published: 2024-12-18 | Updated: 2025-01-06