New Integrated Circuits - ICs

Diodes Inc. DML1012ALDSQ Single-Channel Smart Load Switch offers a very low on-resistance in a small package. It contains an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation and a 6A channel with a 3.2V to 5.5V bias supply. A low-voltage control signal controls the Diodes Inc. DML1012ALDSQ Smart Load Switch through the ON pin.
-
Nisshinbo NC2650 1A Step-Down Switching RegulatorStep-down switching regulator using CMOS-based with PWM/PFM automatic alternating function.10/08/2026 -
STMicroelectronics LDQ44 400mA High Accuracy LDO Voltage RegulatorThe included features make the LDQ44 suitable for low-power, battery-operated applications.10/08/2026 -
Analog Devices Inc. ADM33051E High-Speed CAN FD TransceiverA robust high-speed, low-power CAN transceiver operating with a 3.3V supply.10/08/2026 -
Alliance Memory AS4C512M16D4D/1G8D4D 8Gb DDR4 SDRAMsHigh-speed dynamic random-access memory is internally organized with eight banks or sixteen banks.10/08/2026 -
Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load SwitchThe device includes an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation.10/08/2026 -
Infineon Technologies PSOC™ Control C1 Microcontrollers32-bit control MCUs with Arm® Cortex®-M0 CPU and MATH coprocessor.06/08/2026 -
Würth Elektronik WL-OCHS High-Speed OptocouplersDesigned to expand the portfolio with reliable galvanic isolation solutions.04/08/2026 -
Analog Devices Inc. MAX22915 Industrial Octal High-Side SwitchBuilt-in 7-bit ADC to monitor chip temperature, per-channel output current, or VDD supply voltage.04/08/2026 -
Texas Instruments TRF2001 ISM Band Multiprotocol & Wi-SUN RF FEMA high-performance RF FEM for low-power wireless applications in the sub-1GHz band.04/08/2026 -
NXP Semiconductors TJA1046 Dual High-Speed CAN TransceiversDual high-speed CAN transceivers with Standby mode and CAN FD support.30/07/2026 -
Renesas Electronics RRW2111x GaN System-in-Packages (SiPs)700V GaN integrated primary side QR flyback regulators for 25W/45W/65W applications.27/07/2026 -
Infineon Technologies SPOC™ Wire Guard Power Switch ICFeatures a 24‑bit SPI interface with CRC and driving loads up to a nominal current of 34.5A.27/07/2026 -
Microchip Technology AVR® LA AVR32LA14/20/28/32 MicrocontrollersEntry-level AVR LA MCUs for capacitive touch and low-power embedded designs.24/07/2026 -
Analog Devices Inc. LT8686S Step-Down RegulatorsQuad step-down regulators with gangable outputs and ultralow EMI performance.22/07/2026 -
Infineon Technologies TLF4Dx OPTIREG™ PMICsHigh-efficiency, multi-rail functional power management IC for systems up to ASIL D.21/07/2026 -
Microchip Technology EV34X05A Memory Xplorer SPI Daughter BoardSPI daughter board for Memory Xplorer Serial EEPROM evaluation.21/07/2026 -
Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs1Mbit SPI EEPROMs with ECC, serial number, and enhanced write protection.21/07/2026 -
Microchip Technology EV08L40A Daughter BoardSingle-wire daughter board for Memory Xplorer Serial EEPROM evaluation.21/07/2026 -
Nisshinbo NJW4203 SSFM Oscillator ICsSSFM oscillator ICs for switching regulator synchronization and EMI reduction.17/07/2026 -
Analog Devices Inc. ADIN1140 10BASE-T1S MAC-PHYLow-power industrial MAC-PHY for 10BASE-T1S Ethernet connectivity.15/07/2026 -
Diodes Incorporated PI6C39X110x LVCMOS Clock BuffersA family of single-ended clock buffers that provide two, four, or eight LVCMOS outputs.13/07/2026 -
Kinetic Technologies KTS1625 Low Voltage 16-Bit I2C-Bus I/O ExpanderGeneral-purpose I/O expander for microcontrollers over the I2C bus when additional I/Os are needed.13/07/2026 -
Kingston LPDDR4x Low-Power DRAMsSupport data rates up to 4266Mb/s and maintain backward compatibility with lower speeds.10/07/2026 -
Microchip Technology dsPIC33AK256MPS306 200MHz 32-Bit DSCThe device includes a 32-bit rich instruction set for optimized speed and program code size.10/07/2026 -
Diodes Incorporated AP7581EQ 150mA Wide Input Voltage LDO RegulatorThis voltage regulator is designed for automotive battery-powered applications.09/07/2026 -