STMicroelectronics EVALSTDRIVE601 Demonstration Board
STMicroelectronics EVALSTDRIVE601 Demonstration Board is a complete 3-phase inverter used to evaluate the STDRIVE601 triple half-bridge high-voltage gate driver. The power stage features STGD6M65DF2 IGBTs but can be populated with any IGBT or power MOSFET in a DPAK or powerFLAT 8x8 HV package. The board supports a three-shunt or a single-shunt current sensing topology. A strip connector allows easy interfacing with MCU control. The STDRIVE601 is a 600V gate driver device manufactured with BCD6s offline technology. It's a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. The device integrates three bootstrap diodes and a smart shutdown feature. This feature detects fast overcurrent conditions, minimizing the propagation delay between the overcurrent event and the output switch-off.Features
- High voltage rail up to 600V
- 9V to 20V driver supply input voltage range
- STGD6M65DF2 IGBTs power stage featuring:
- V(BR)CES = 650V
- VCE(sat) = 1.55V at IC = 6A
- Dual footprint for IGBT/MOSFET package
- DPAK
- PowerFlat 8x8
- Selectable single or 3-shunt current sensing topology
- Sensored or sensorless BEMF detection
- FOC or 6-step algorithm
- SmartShutdown overcurrent protection
- Hall effect sensor connector
- Bus voltage sensing
- 450V bulk capacitor
- Connector for interfacing with MCU
- RoHS-compliant
Applications
- 3-phase motor drives
- Fans
- Pumps
- Refrigerator compressors
- Industrial inverters
- Appliances
Published: 2019-06-25
| Updated: 2024-03-13