STMicroelectronics STEVAL-ISA193V2 Evaluation Board

STMicroelectronics STEVAL-ISA193V2 Evaluation Board is based on the STCH02 current mode controller designed for offline quasi-resonant flyback converters. The STEVAL-ISA193V2 implements a 15W USB adapter with a primary sensing CC feature. The extremely small form factor makes this board ideal for mobile phones, tablets and other handheld equipment.

Features

  • Universal AC Main Input voltage range: 90 VAC to 264 VAC
  • Output range: 5V - 3A continuous operation
  • Constant voltage (CV) and constant current (CC) operation with CC primary sensing
  • Input power in standby < 10mW at 230 VAC
  • Average efficiency: > 81.84%, complies with EuCoC rev. 5 – Tier 2 and EPS of DOE USA
  • EMI: According to EN55022-Class
  • Small form factor: (44 x 35 x 15mm)
  • RoHS compliant
  • WEEE compliant
Published: 2018-12-03 | Updated: 2022-03-10