Texas Instruments DLP4620S-Q1 0.46" Automotive DMD
Texas Instruments DLP4620S-Q1 0.46" Automotive Digital Micromirror Device (DMD) is combined with the DLPC231S-Q1 DMD controller and TPS99000S-Q1 system management and illumination controller to provide the capability to achieve a high-resolution, high-performance augmented reality head-up display (HUD). The 2:1 aspect ratio supports various aspect ratio designs. The 0.9MP resolution enables retinal limited displays to be achieved in HUD applications. The DLP4620S-Q1 has a good balance of resolution and optical throughput, enabling a wide field of view and a large driver-eye box for an enhanced user experience. This chipset, coupled with lasers or LEDs and an optical system, enables deep saturated colors of 125% NTSC. It also has a high dynamic dimming ratio of more than 5000:1, extremely high brightness of more than 15,000cd/m2, and high solar load tolerance. The DLP4620S-Q1 DMD is configured for bottom illumination. This feature enables highly efficient and compact optical engine designs to support right and left driver configurations. The Texas Instruments DLP4620S-Q1 device is a panel package for optimized system cost. The package has low thermal resistance to the DMD array to enable efficient thermal solutions.Features
- Qualified for automotive applications at -40°C to 105°C operating DMD array temperature range
- Functional safety quality-managed documentation available to aid ISO 2626 functional safety system design up to ASIL-B
- The DLP4620S-Q1 automotive chipset includes
- DLP4620S-Q1 DMD
- DLPC231S-Q1 DMD controller
- TPS99000S-Q1 system management and illumination controller
- 600MHz SubLVDS DMD interface for low power and emission
- 10kHz DMD refresh rate over temperature extremes
- 0.46" diagonal micromirror array
- 7.6µm micromirror pitch
- ±12° micromirror tilt angle
- Bottom illumination enables high efficiency and smaller engine size
- Up to 1920×960 resolution with external GPU-based quincunx preprocessing
- 1358×566 or 1220×610 resolution modes
- Compatible with LED or laser illumination
- Built-in self-test (BIST) of DMD memory cells
Applications
- Wide field of view and augmented reality head-up display (HUD)
- Digital cluster, navigation, and infotainment windshield displays
Chip-Set System Block Diagram
Additional Resource
Published: 2024-04-03
| Updated: 2025-05-06