Toshiba MUZ Series Zener Diodes

Toshiba MUZ Series Zener Diodes feature an ±12, ±20, or ±30 electrostatic discharge voltage and a small USM package. The MUZ Series has a 150mW and 600W power dissipation. The Toshiba MUZ Series Zener Diodes are ideal for voltage surge protection applications.

Features

  • Small package
  • Typical voltage of VZ is accorded to E24 series
  • -55°C to 150°C Storage temperature

Packaging & Internal Circuit

Application Circuit Diagram - Toshiba MUZ Series Zener Diodes
View Results ( 10 ) Page
Part Number Datasheet Vz - Zener Voltage Zz - Zener Impedance Zener Current
MUZ16V,LF MUZ16V,LF Datasheet 16 V 35 Ohms 100 nA
MUZ36V,LF MUZ36V,LF Datasheet 36 V 100 Ohms 100 nA
MUZ12V,LF MUZ12V,LF Datasheet 12 V 30 Ohms 100 nA
MUZ20V,LF MUZ20V,LF Datasheet 20 V 70 Ohms 100 nA
MUZ24V,LF MUZ24V,LF Datasheet 24 V 70 Ohms 100 nA
MUZ30V,LF MUZ30V,LF Datasheet 30 V 100 Ohms 100 nA
MUZ5V6,LF MUZ5V6,LF Datasheet 5.6 V 30 Ohms 1 uA
MUZ6V2,LF MUZ6V2,LF Datasheet 6.2 V 30 Ohms 2.5 uA
MUZ6V8,LF MUZ6V8,LF Datasheet 6.8 V 30 Ohms 1.5 uA
MUZ8V2,LF MUZ8V2,LF Datasheet 8.2 V 30 Ohms 100 nA
Published: 2021-03-31 | Updated: 2022-03-11