Vicor DCM2322 Isolated & Regulated DC-DC Converters
Vicor DCM2322 Isolated and Regulated DC-DC Converters operate from an unregulated and wide-range input to generate an isolated VDC output. These DC-DC converters utilize high-frequency Zero Voltage Switching (ZVS) topology to deliver high efficiency across the input line range. The DCM2322 converters support efficient power distribution and provide superior power system performance and connectivity from a variety of unregulated power sources to the point-of-load. These DC-DC converters offer flexible thermal management options with very low top and bottom side thermal impedances. Vicor DCM2322 converters provide overvoltage (OV), undervoltage (UV), overcurrent protection (OCP), short circuit, and thermal protection. These DC-DC converters are ideal for use in rail transportation, defense/aerospace, industrial, and process control.
Features
- Isolated, regulated DC-DC converter
- Dual modes of operation
- Array mode
- Enhanced VOUT regulation mode
- ZVS high-frequency switching
- Low-profile and high-density filtering
- Fully operational current limit
- OV, OC, UV, short circuit, and thermal protection
Applications
- Rail transportation
- Defense and aerospace
- Industrial
- Process control
Specifications
- 3000VDC isolation
- Internal operating temperature
- -40°C to +125°C T-grade temperature range
- -55°C to +125°C M-grade temperature range
- Storage temperature
- -40°C to +125°C T-grade temperature range
- -65°C to +125°C M-grade temperature range
- Package dimensions 24.84mm x 22.80mm x 7.21mm
Videos
Published: 2019-09-05
| Updated: 2024-03-13