NXP Semiconductors TJA1103SDB SABRE Development Boards

NXP Semiconductors TJA1103SDB SABRE Development Boards are purpose-built tools for evaluating the xMII data path in an application context combined with an NXP processor. The NXP TJA1103SDB boards are intended for software engineering tasks and supply quick application prototyping. These boards represent a reference design for scaling from 100 to 1000BASE-T1 with or without MACsec within the PHY family and can smoothly interface with S32K and S32G µP/µC evaluation boards. Various NXP system development boards feature the standard SABRE connector, including the S32K3 general-purpose MCU, S32G vehicle network processors, and i.MX 8 processors. 

Features

  • 100BASE-T1 Automotive Ethernet connectivity
  • Simple Automotive Ethernet system setup for prototype applications
  • Quick functional evaluation of TJA1103
  • Simple chip configuration, status report via onboard LEDs
  • Microcontroller
    • SABRE adapter for connection to S32K3, S32G, and I.MX8+ boards
    • 100BASE-T1 connectivity at the ECU prototyping stage

Applications

  • Radar systems
  • Sound systems
  • Vision systems and cameras
  • Car radios
  • E-cockpit and head units
  • Remote tuners
  • TCU
  • Gateways and domain controllers

Kit Contents

  • 1x TJA1103 SABRE development board
  • 1x Unshielded Twisted Pair (UTP) cable (automotive grade)

PCB Layout

NXP Semiconductors TJA1103SDB SABRE Development Boards
Published: 2022-12-05 | Updated: 2025-01-22