Preci-Dip 85x Right Angle Solder Tail PCB Connectors

Preci-Dip 85x Right Angle Solder Tail PCB Connectors are single-, double-, and triple-row machined solder tail sockets with 1.27mm pin spacing ideal for tight-packaging applications. These high-density sockets accept mating pin diameters between 0.38mm and 0.5mm. Each receptacle is 1A current rated. The 85x sockets are manufactured with high-temperature insulators suitable for reflow soldering processes. Preci-Dip 85x Right Angle Solder Tail PCB Connectors include a precision stamped, multi-finger, beryllium copper clip, which provides a reliable mechanical and electrical connection to the mating pin.

Specifications

  • Black glass-filled polyester PCT-GF30-FR insulator
  • UL 94V-0 flammability
  • Brass CuZn36Pb3 (C36000) sleeve
  • Beryllium copper contact clip
  • 0.38mm to 0.5mm mating pin diameter
  • 0.5N typical insertion force
  • 0.2N typical withdrawal force
  • 500 minimum cycles of mechanical life
  • 1A rated current
  • 20mΩ maximum contact resistance
  • 500VRMS minimum dielectric strength

85x Sockets Dimensions

Mechanical Drawing - Preci-Dip 85x Right Angle Solder Tail PCB Connectors
Published: 2019-02-14 | Updated: 2023-10-19