STMicroelectronics X-NUCLEO-DO4xA1 Digital Output Expansion Boards
STMicroelectronics X-NUCLEO-DO4xA1 Digital Output Expansion Boards are designed for the STM32 Nucleo. The STMicroelectronics X-NUCLEO-DO4xA1 expansion boards provide a powerful, flexible environment for evaluating the driving/diagnostic capabilities of the IPS4140HQ quad high-side smart power solid-state relay in a digital output module connected to ≤0.6A industrial loads. The X-NUCLEO-DO4xA1 expansion boards offer two application sides (a logic side and a process side) electrically separated by the 2.8kVRMS galvanic isolation featured by the STISO621 digital isolators. The logic side is the application side where the MCU operates, and it is supplied by the VISO_L rail (3.3V or 5.0V, according to the setting of SW1). The onboard Arduino UNO R3 connectors enable the connection to either a NUCLEO-F401RE or a NUCLEO-G431RB development board. The boards can also evaluate a system consisting of an X-NUCLEO-DO40A1 expansion board stacked on other expansion boards compatible with logic signal assignments.Features
- Based on the IPS4140HQ or IPS4140HQ-1 quad high-side switch (depending on model)
- 10.5V to 36V operating voltage range
- ≤0.6A or ≤1A operating current options per channel (depending on model)
- 3.3V and 5V compatible I/O
- Low-power dissipation [250μA standby current, 80mΩ RON(TYP)]
- Can drive resistive, capacitive, and inductive loads (with fast demagnetization)
- Undervoltage shutdown with hysteresis
- Per-channel open-drain thermal fault diagnostic pins
- Per-channel overload, short circuit, and thermal junction protections
- Thermal case protection
- Not simultaneous channel reactivation at thermal case reset
- Loss of GND protection
- Designed to meet IEC61131-2, IEC 61000-4-2 (up to ±25kV), IEC61000-4-4, and IEC61000-4-5
- QFN48L 8mm x 6mm package
- Designed to be used with the NUCLEO-F401RE or NUCLEOG431RB and STM32 Nucleo development boards
- 11V or 36V process side operating range
- Process side reverse polarity protection (J1 open) by STPS1H100A
- Supply rail surge pulse protection (J2 closed) by SMC30J30CA
- Onboard high efficiency 24V to 3.3V LDO (LDO40LPU33)
- Green LEDs for outputs on/off status (J4 close 1-2, 3-4, 5-6, 7-8)
- Red LEDs for thermal faults (D7, D8, D9, D10) visualization
- Galvanic isolation between logic and process sides by STISO621 digital isolators
- 3.3V (SW1 close 1-2) or 5V (SW1 close 2-3) logic side operating voltage
- Logic side equipped with Arduino UNO R3 connectors
- Digital signals driving output channels [default = CN5(1,2), CN9(7,8)]
- Digital signals for thermal diagnostic [default = CN5(9,10) and CN8(5, 6)]
- Easy digital signals reconfigurability by SW2, SW3, SW4, and SW5
- Compatible with STM32 Nucleo development boards
- RoHS and China RoHS-compliant
- CE certified
Applications
- Industrial automation
- Factory and building automation
- Home automation
- Internet of Things (IoT)
- Energy management
- Automotive and transportation systems
- Test and measurement equipment
Digital Section
Power Section
Resources
- Data Brief - X-NUCLEODO40A1 Industrial digital output expansion board based on IPS4140HQ-1 for STM32 Nucleo
- Getting started with the X-NUCLEO-DO40A1 industrial digital output expansion board for STM32 Nucleo
- Data Brief - X-NUCLEODO41A1 Industrial digital output expansion board based on IPS4140HQ-1 for STM32 Nucleo
Published: 2025-01-23
| Updated: 2025-01-29