Yamaichi Electronics FPS009-29xx-0 Push/Push SD Card Connectors

Yamaichi FPS009-29xx-0 Push-lock/Push-eject SD Card Connectors feature the integrated card detection and card stay detection switch to prevent the card from flying out of the device. The closed metal cover includes four grounding tabs and provides excellent EMI protection. Additional features include the smooth push-in/push-out card insertion and ejection mechanism with a defined eject distance, a soft-lock mechanism for the SD card, and a write-protect switch. Yamaichi FPS009-29xx-0 card readers support cards that comply with the DIO standard. RoHS compliant and PB-free soldering capable, the FPS009-29xx Push/Push SD Card Connectors are available in top and reverse mount versions.

Features

  • Multiple cards operational designs - push-push and manual
  • Card-detection & card-stopper designs
  • 2-point contact installation
  • Zero sliding contact @ 100G shock
  • Metal shell cover with 4 GNDs

Specifications

  • 0.5A max current per contact
  • -25ºC ~ +85ºC operating temperature 
  • Mating life cycle - 10000 times
Published: 2012-08-01 | Updated: 2022-03-11