Yamaichi Electronics Memory Card Connectors
Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.
View Results ( 16 ) Page
| Part Number | Datasheet | Product | Current Rating | Card Type | Voltage Rating | Description |
|---|---|---|---|---|---|---|
| FPS009-4200-0 | ![]() |
Card Connectors | 500 mA | SD | 250 V | Memory Card Connectors AUTO GRADE SD CARD CONN, PUSH-LOCK, SMT |
| PJS008-2003-1 | ![]() |
Card Connectors | 500 mA | microSD | 50 V | Memory Card Connectors REVERSE MNT MICRO SD PUSH-PUSH TYPE |
| FPS009-2960-0 | ![]() |
Card Connectors | 500 mA | SD | 250 V | Memory Card Connectors SD CARD REVERSE MNT PUSH-PUSH, SMT MOUNT |
| PJS008-2003-0 | ![]() |
Card Connectors | 500 mA | microSD | 50 V | Memory Card Connectors MicroSD Crd Conn SMT Revrs Mnt Push-Push |
| FRS020-3100-0 | ![]() |
Card Connectors | Combination | Memory Card Connectors SD/MMC/MEMORY STICK MINIMUM DEPTH MANUAL | ||
| FPS009-2901-0 | ![]() |
Card Connectors | 500 mA | SD | 250 V | Memory Card Connectors SD CARD STANDARD MNT PUSH-PUSH |
| FRS019-3000-0 | Card Connectors | Combination | Memory Card Connectors SD/MMC/MEMORY STICK ONE-SLOT DESIGN | |||
| FPS009-2920-0 | ![]() |
Card Connectors | 500 mA | SD | 250 V | Memory Card Connectors SD Card Conn Top Mnt Push-Push |
| FUS008U-9000-0 | ![]() |
Card Connectors | 500 mA | MicroSIM | 5 V | Memory Card Connectors CLAM SHL TYPE 8 PIN MICRO SIM CARD CONN |
| PJS008U-3000-0 | ![]() |
Card Connectors | 500 mA | microSD | 50 V | Memory Card Connectors MicroSD Card Conn Ver Dip Mnt Manual |
Published: 2012-06-12
| Updated: 2022-03-11