ECS-320-6-36B-CTN-TR3

ECS
520-ECS320636BCTNTR3
ECS-320-6-36B-CTN-TR3

Mfr.:

Description:
Crystals 32MHz 6pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.999

Stock:
2.999 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2999 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.233 Rp8.233
Rp6.464 Rp64.640
Rp5.781 Rp578.100
Rp5.623 Rp2.811.500
Rp5.395 Rp5.395.000
Full Reel (Order in multiples of 3000)
Rp4.589 Rp13.767.000
Rp4.327 Rp25.962.000
Rp3.714 Rp33.426.000

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
12 MHz to 50 MHz
10 PPM
- 30 C
+ 85 C
SMD/SMT
3.2 mm
2.5 mm
0.8 mm
ECX-2236B
Reel
Cut Tape
Brand: ECS
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99

ECX-2236B SMD Crystals

ECS ECX-2236B SMD Crystals feature a low-profile design and low first-year aging of ±1ppm (max). The series comes in a 2.5mm x 2.0mm x 0.55mm ceramic package, ideal for SMD manufacturing. Other features include 12MHz to 50MHz frequency range, 3pF shunt capacitance, and -30°C to +85°C operating temperature range. Applications for ECS ECX-2236B SMD Crystals include the Internet of Things (IoT) and wearables.