ECS ECX-2236B Series Crystals

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 16.000 MHz 8pF ECX-2236B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 2520 4-SMD RoHS 4.826In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 10 PPM 10 PPM / C SMD-4 - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 48MHZ 10pF +/-10ppm +/-10ppm -20C - 70C 3.781In Stock
Min.: 1
Mult.: 1
Reel: 1.000

48 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 6pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz to 50 MHz 10 PPM - 30 C + 85 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-2236B Reel, Cut Tape
ECS Crystals 25.000 MHz 10pF ECX-2236B +/-20/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 1.844In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 10 pF 20 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 50 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-2236B +/-10/10ppm -30 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 2.683In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.45 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 50.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 902In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 4 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 54.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 998In Stock
Min.: 1
Mult.: 1
Reel: 1.000

54 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 60.000 MHz 4pF ECX-2236B +/-10/20 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

60 MHz 8 pF 10 PPM 20 PPM SMD-4 - 40 C + 85 C SMD/SMT 30 mOhms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 10pF ECX-2236B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 7.440In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 10 pF 10 PPM 15 PPM SMD-4 - 30 C + 85 C SMD/SMT 130 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 16MHz ESR 70 8pF-30C +85C 1.120In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz ESR 70 7pF-30C +85C 1.091In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.2 MHz 7 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 10pF 50 ohms -20C to 70C 7ppm 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 7 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 24MHz ESR 50 10pF-40C +85C 1.536In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz ESR 50 10pF-40C +85C 2.388In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 25MHz ESR 50 18pF-30C +85C 2.357In Stock
11.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz ESR 50 10pF-30C +85C 1.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 7pF ESR 50 10ppm -30C +85C 995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

26 MHz 7 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10pF 40 ohms -20C to 70C 7ppm 2.325In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 7 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape
ECS Crystals 32MHz ESR 40 10pF-40C +85C 15In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 10 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 40 12pF-30C +85C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 12 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 40 12pF-40C +85C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 12 pF 10 PPM 20 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 32MHz ESR 40 8pF-30C +85C 1.635In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHz 10pF ECX-2236B +/-10/15 ppm -40 - +85C +/-1 ppm Aging 2520 4-SMD RoHS 22In Stock
Min.: 1
Mult.: 1
Reel: 1.000

38.4 MHz 10 pF 10 PPM 15 PPM SMD-4 - 40 C + 85 C SMD/SMT 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 38.4MHz ESR 40 8pF-30C +85C 691In Stock
Min.: 1
Mult.: 1
Reel: 1.000

38.4 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel
ECS Crystals 40MHz ESR 30 10pF-30C +85C 1.591In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236B Reel, Cut Tape, MouseReel