2N5154S1

STMicroelectronics
511-2N5154S1
2N5154S1

Mfr.:

Description:
Bipolar Transistors - BJT Rad-Hard 80 V, 5 A NPN transistor - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.263.753 Rp3.263.753
Rp2.996.819 Rp29.968.190

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:
Si
SMD/SMT
SMD.5
NPN
Single
80 V
100 V
6 V
1.5 V
35 W
- 65 C
+ 200 C
2N5154HR
Cut Tape
Brand: STMicroelectronics
Continuous Collector Current: 5 A
DC Collector/Base Gain hFE Min: 35
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS