2N5302

STMicroelectronics
Not Assigned
2N5302

Mfr.:

Description:
Bipolar Transistors - BJT

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Si
Through Hole
TO-204AA
NPN
60 V
60 V
200 W
2N5302
Brand: STMicroelectronics
Continuous Collector Current: 30 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS