BD135

STMicroelectronics
511-BD135
BD135

Mfr.:

Description:
Bipolar Transistors - BJT NPN Audio Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.513

Stock:
12.513 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126 Rp14.126
Rp6.384 Rp63.840
Rp5.632 Rp563.200
Rp4.275 Rp2.137.500
Rp3.853 Rp3.853.000
Rp3.467 Rp6.934.000
Rp3.156 Rp12.624.000
Rp2.825 Rp28.250.000
Rp2.403 Rp57.672.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
SOT-32-3
NPN
Single
1.5 A
45 V
45 V
5 V
500 mV
12.5 W
+ 150 C
BD135
Tube
Brand: STMicroelectronics
Continuous Collector Current: 1.5 A
DC Collector/Base Gain hFE Min: 25
DC Current Gain hFE Max: 250
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 60 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS