ST72F324J4B5

STMicroelectronics
511-ST72F324J4B5
ST72F324J4B5

Mfr.:

Description:
8-bit Microcontrollers - MCU Flask 16K SPI/SCI

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 340

Stock:
340 Can Dispatch Immediately
Quantities greater than 340 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp144.383 Rp144.383
Rp100.903 Rp1.009.030
Rp96.317 Rp2.407.925
Rp83.474 Rp8.347.400
Rp79.805 Rp19.951.250
Rp72.650 Rp28.333.500
Rp64.394 Rp75.340.980
4.290 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
ST7
16 kB
512 B
SPDIP-56
8 MHz
10 bit
32 I/O
3.8 V
5.5 V
Through Hole
8 bit
- 10 C
+ 85 C
ST72F324J4
Tube
Brand: STMicroelectronics
Interface Type: SCI, SPI
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Processor Series: ST72F3x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 390
Subcategory: Microcontrollers - MCU
Unit Weight: 6,487 g
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
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.