CSD25202W15T

Texas Instruments
595-CSD25202W15T
CSD25202W15T

Mfr.:

Description:
MOSFETs 20V PCh NexFET Pwr M OSFET A 595-CSD2520 A 595-CSD25202W15
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
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.390 Rp33.390
Rp21.281 Rp212.810
Rp12.420 Rp1.242.000
Full Reel (Order in multiples of 250)
Rp12.420 Rp3.105.000
Rp10.677 Rp5.338.500
Rp9.650 Rp9.650.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.630
Min:
1

Similar Product

Texas Instruments CSD25202W15
Texas Instruments
MOSFETs 20V P-channel NexFET Pwr MOSFET A 595-CS A 595-CSD25202W15T

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DSBGA-9
P-Channel
1 Channel
20 V
4 A
52 mOhms
- 6 V, 6 V
750 mV
5.8 nC
- 55 C
+ 150 C
500 mW
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 28 ns
Forward Transconductance - Min: 16 S
Product Type: MOSFETs
Rise Time: 12 ns
Series: CSD25202W15
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 64 ns
Typical Turn-On Delay Time: 15 ns
Unit Weight: 2,500 mg
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
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.