Chemi-Con Varistors

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 989In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 500A AEC-Q200 1.460In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 110 V 10 mm 1 kA 6.7 J 3500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 5000A AEC-Q200 556In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 14 mm 6 kA 30 J 2500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 1250A AEC-Q200 1.598In Stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 385VDC 470V 2500A AEC-Q200 1.733In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 460VDC 560V 4500A AEC-Q200 488In Stock
Min.: 1
Mult.: 1

V MOVs Bulk
Chemi-Con Varistors 18VDC 22V 2000A AEC-Q200 650In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 20 mm 3 kA 14 J 0.033 uF - 40 C + 85 C Bulk
Chemi-Con Varistors 670VDC 820V 6500A AEC-Q200 504In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 20 mm 7.5 kA 325 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 44VDC 56V 125A AEC-Q200 2.902In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 35 VAC 44 VDC 56 V 123 V 5 mm 250 A 1.3 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 250A AEC-Q200 342In Stock
3.000Expected 06/05/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 7 mm 500 A 1.9 J 2100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 500A AEC-Q200 1.110In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 77 V 10 mm 1 kA 4.7 J 4500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 500A AEC-Q200 146In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 30 VAC 37 VDC 47 V 93 V 10 mm 1 kA 5.6 J 4000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 5000A AEC-Q200 1.442In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 14 mm 6 kA 60 J 800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 270VDC 330V 5000A AEC-Q200 1.468In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 1000A AEC-Q200 940In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 320VDC 390V 5000A AEC-Q200 1.285In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 7000A AEC-Q200 449In Stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 745VDC 910V 4500A AEC-Q200 1.023In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 14 mm 5 kA 180 J 230 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 1250A AEC-Q200 2.708In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 845 V 7 mm 1.75 kA 30 J 110 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 2500A AEC-Q200 505In Stock
1.500Expected 15/04/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 3.5 kA 35 J 350 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 16VDC 22V 125A AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SV MOVs Radial 48 V 5 mm 3600 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 100VDC 120V 600A AEC-Q200 4.970In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 210 V 5 mm 800 A 3.5 J 310 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 600A AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1

V MOVs Bulk
Chemi-Con Varistors 26VDC 33V 125A AEC-Q200 1.537In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 73 V 5 mm 250 A 0.8 J 1480 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 30VDC 39V 125A AEC-Q200 2.695In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 25 VAC 30 VDC 39 V 86 V 5 mm 250 A 0.9 J 1310 pF - 40 C + 85 C Bulk