MLA Series Varistors

Results: 193
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 250A 520pF 3.249In Stock
4.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 21V-CL 185PF P 38.421In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 16.954In Stock
16.000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 9 VDC 9.3 V 25.5 V 30 A 100 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 30A 760pF 60.021In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 760 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .1J 17.5V-CL 40A P 38.364In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 4 VDC 7.1 V 17.5 V 40 A 100 mJ 990 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 120A 1840pF 11.033In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 5 VDC 17.5 V 1840 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 150A 3500pF 13.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5 VDC 7.1 V 17.5 V 150 A 400 mJ 3500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .4J 17.5V-CL 150A P 8.595In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 5 VDC 17.5 V 3500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 7.223In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 56V 180A 180pF 3.066In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 56 VDC 120 V 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 60 VDC 1.5J 120V-CL 250A PK 2.775In Stock
4.000Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 60 VDC 83 V 130 V 250 A 1.5 J 440 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 85 VDC 2.5J 180V-CL 250A PK 10.226In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 67 VAC 85 VDC 95 V 180 V 250 A 2.5 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV VARISTOR 9V 0402 ML SERIES LOW CAP 20.878In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 35 V 4 A 0.02 J 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9V 20A 120pF 22V-CLAMP@1A-PK 22.867In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.5 VAC 9 VDC 16 V 30 V 20 A 500 mJ 140 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 18volts 10% 126.684In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLA SMD/SMT 0603 (1608 metric) 40 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 5.613In Stock
30.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

MLA SMD/SMT 0402 (1005 metric) 30 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 40A 12V 410pf 3.821In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 40 A 100 mJ 410 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .05J 39V-CL 33PF PK 5.664In Stock
10.000Expected 20/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 21.5 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 30A 150pF 2.469In Stock
Min.: 1
Mult.: 1

MLA 0603 (1608 metric) 14 VDC 34.5 V 180 pF Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 6.870In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 40A 270pF 3.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 320 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14 VDC .3J 32V-CL 120A PK 1.454In Stock
2.500Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20.3 V 32 V 40 A 100 mJ 560 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 30A 125pF 4.448In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 28 V 50 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 3.849In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLA 0603 (1608 metric) 18 VDC 50 V 120 pF Reel, Cut Tape, MouseReel