GTCx2-R Series Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 88
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Peak Pulse Current DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 230V 2POLE CHIP TYPE SMT 4.067In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 230 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 90V2POLE SMT GDT 3.661In Stock
Min.: 1
Mult.: 1

GTCx2-R 2.5 kA 90 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.4 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 200V 2POLE CHIP TYPE SMT 2.341In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 200 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300V 1KA 20% 2-POLE SMD 4.032In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 300 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 75V 2POLE SMT GDT 1.773In Stock
Min.: 1
Mult.: 1
: 500

GTCx2-R 5 kA 75 V 2 Electrode SMD/SMT Failsafe Not Protected 8.2 mm 6 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 8MM 230V 2POLE SMT GDT 279In Stock
Min.: 1
Mult.: 1
: 500

GTCx2-R 10 kA 230 V 2 Electrode SMD/SMT Failsafe Not Protected 8.2 mm 6 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 50V 2POLE AXIAL LEADS GDT 781In Stock
Min.: 1
Mult.: 1

GTCx2-R 5 kA 500 V 2 Electrode Axial Failsafe Protected 6 mm 4.2 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 90V 2POLE AXIAL LEADS GDT 150In Stock
Min.: 1
Mult.: 1

GTCx2-R 5 kA 90 V 2 Electrode Axial Failsafe Not Protected 6 mm 4.2 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 150V 2POLE CHIP TYPE SMT 1.190In Stock
4.000Expected 22/06/2026
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 150 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 300V 2POLE SMT GDT 872In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 300 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 350V 2POLE AXIAL LEADS GDT 868In Stock
Min.: 1
Mult.: 1

GTCx2-R 5 kA 350 V 2 Electrode Axial Failsafe Not Protected 6 mm 4.2 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 250V 2POLE AXIAL LEADS GDT 726In Stock
Min.: 1
Mult.: 1

GTCx2-R 2.5 kA 250 V 2 Electrode Axial Failsafe Not Protected 5 mm 5 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 90V 2POLE SMT GDT 47.674In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 90 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 400V 2POLE CHIP TYPE SMT 1.487In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 400 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 1KA 20% 2-POLE SMD 2.818In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 75 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 90V 2POLE CHIP TYPE SMT 4.705In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 90 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 75V 2POLE SMT GDT 23.874In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 75 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 2.5KA 2POLE 1.745In Stock
4.500Expected 21/08/2026
Min.: 1
Mult.: 1
: 1.500

GTCx2-R 2.5 kA 75 V 2 Electrode SMD/SMT Failsafe Not Protected 5 mm 4.4 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 400V 2POLE AXIAL LEADS GDT 190In Stock
Min.: 1
Mult.: 1

GTCx2-R 2.5 kA 400 V 2 Electrode Axial Failsafe Protected 5 mm 5 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 500V 2POLE AXIAL LEADS GDT 434In Stock
Min.: 1
Mult.: 1

GTCx2-R 2.5 kA 500 V 2 Electrode Axial Failsafe Protected 5 mm 5 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5MM 75V 2POLE AXIAL LEADS GDT 492In Stock
Min.: 1
Mult.: 1

GTCx2-R 2.5 kA 75 V 2 Electrode Axial Failsafe Protected 5 mm 5 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6MM 100V 2POLE AXIAL LEADS GDT 23In Stock
2.000Expected 24/08/2026
Min.: 1
Mult.: 1

GTCx2-R 5 kA 100 V 2 Electrode Axial Failsafe Not Protected 6.2 mm 4.4 mm - 40 C + 90 C Tray
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 140V 2POLE CHIP TYPE SMT 2.217In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 140 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V 2POLE 4.5mm L 2.220In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 500 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
Littelfuse Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 3MM 350V 2POLE CHIP TYPE SMT 10In Stock
Min.: 1
Mult.: 1
: 2.000

GTCx2-R 1 kA 350 V 2 Electrode SMD/SMT Failsafe Not Protected 3 mm 4.5 mm - 40 C + 90 C Reel, Cut Tape, MouseReel