STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 4.762In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3.198In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMA (DO-214AC) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Uni 15.082In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 18V Unidirect 17.473In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.5V Bidirect 22.864In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMB (DO-214AA) 266 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 45.480In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 11.943In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 59 V 36.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-33AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 100V Unidirect 3.975In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMC (DO-214AB) 56 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 4.911In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMC (DO-214AB) 100 A 1.5 kW 30 kV 30 kV - 55 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 7.129In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 7.028In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 7.984In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 23 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 220V Unidirect 8.388In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 9.580In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMB (DO-214AA) 52 A 600 W 30 kV 30 kV - 55 C + 150 C SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 53.236In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 102 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 48 V TVS 8.679In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 25.550In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMA (DO-214AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 4.609In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMA (DO-214AC) 93 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Unidirect 12.989In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 15.839In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 100 V SMD/SMT 212 V 111 V SMB (DO-214AA) 19 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 48V Unidirect 13.813In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.3 V SMB (DO-214AA) 40 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 70V Unidirect 16.035In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMB (DO-214AA) 27 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV Uni 6.386In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 15V Unidirect 10.807In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 308 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 6.728In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel