1.5KE Series ESD Protection Diodes / TVS Diodes

Results: 2.096
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes 13.6VWM 22.5VC 432In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 13.6 V Axial 22.5 V 16 V DO-201-2 66.67 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 20.5VWM 33.2VC 891In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 20.5 V Axial 33.2 V 24 V DO-201-2 45.18 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 30V,Unidir 8In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 25.6 V Axial 41.4 V 28.5 V DO-201-2 36.23 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 33V,Unidir 993In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 28.2 V Axial 45.7 V 31.35 V DO-201-2 32.82 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 43V,Unidir 319In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 36.8 V Axial 59.3 V 40.85 V DO-201-2 25.3 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 427.5VWM 690VC 486In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 427.53 V Axial 690 V 500 V DO-201-2 2.17 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 51V,Unidir 248In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 43.6 V Axial 70.1 V 48.45 V DO-201-2 21.4 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 513VWM 828VC 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Bidirectional 1 Channel 513 V Axial 828 V 600 V DO-201-2 1.81 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 111VWM 179VC 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 111 V Axial 179 V 130 V DO-201-2 8.38 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 150V,Unidir 991In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 128 V Axial 207 V 142.5 V DO-201-2 7.25 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 13.6VWM 22.5VC 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 13.6 V Axial 22.5 V 16 V DO-201-2 66.67 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 15.3VWM 25.2VC 343In Stock
Min.: 1
Mult.: 1
Reel: 1.000
Bidirectional 1 Channel 15.3 V Axial 25.2 V 18 V DO-201-2 59.52 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 200V,Unidir 885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 171 V Axial 274 V 190 V DO-201-2 5.47 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 62V,Unidir 106In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 53 V Axial 85 V 58.9 V DO-201-2 17.65 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 20.5VWM 33.2VC 792In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 20.5 V Axial 33.2 V 24 V DO-201-2 45.18 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 94VWM 152VC 958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 94 V Axial 152 V 110 V DO-201-2 9.87 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 10.2VWM 16.7VC 278In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 10.2 V Axial 16.7 V 12 V DO-201-2 89.82 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 11.1VWM 18.2VC 876In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 11.1 V Axial 18.2 V 13 V DO-201-2 82.42 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 12.8VWM 21.2VC 896In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 12.8 V Axial 21.2 V 15 V DO-201-2 70.75 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 40.2VWM 64.8VC 309In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 40.2 V Axial 64.8 V 47 V DO-201-2 23.15 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 43.6VWM 70.1VC 880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 43.6 V Axial 70.1 V 51 V DO-201-2 21.4 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 513VWM 828VC 935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 513 V Axial 828 V 600 V DO-201-2 1.81 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 58.1VWM 92VC 42In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 58.1 V Axial 92 V 68 V DO-201-2 16.3 A 200 W - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 100V,Unidir 975In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 85.5 V Axial 137 V 95 V DO-201-2 10.95 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack
Comchip Technology ESD Protection Diodes / TVS Diodes 1500W, 18V,Unidir 974In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-201-2 59.52 A 1.5 kW - 55 C + 150 C 1.5KE Ammo Pack