C1H Series Surface Mount Fuses

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 10A 31.885In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1H Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.9 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 12A 14.548In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 15A 16.687In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1H Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 25A 20.369In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1H Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 30A 23.398In Stock
Min.: 1
Mult.: 1
Reel: 5.000

C1H Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 20A 3.500In Stock
14.850Expected 13/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

C1H Surface Mount Ceramic Fuses Fast Blow 20 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.9 mOhms