Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3.349
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 1.04A 16V SMD AEC-Q200 2.634In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ASMD SMD/SMT SMD/SMT 1.04 A 16 VDC 2.46 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 72V 40A Imax 1.595In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 3 A 72 V 6 A 40 A 100 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V .12A-HD 3A MAX 3.870In Stock
Min.: 1
Mult.: 1
Reel: 1.500

TRF250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9.564In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 60 mA 230 VAC 150 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 15V AXIAL STRAP 3.995In Stock
Min.: 1
Mult.: 1

MF-S Strap Mount Axial 1.5 A 15 VDC 3 A 100 A 90 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE .900A RADIAL LEADS 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.000

30R PCB Mount Radial 900 mA 30 VDC 1.8 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
YAGEO Resettable Fuses - PPTC 15V 3A PPTC SMD 2920 4.845In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 1.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 330 mA 240 VAC/VDC 740 mA 4.5 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS 3.233In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 330 mA 120 VAC/VDC 740 mA 20 A 2.6 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.6A 30V 40A Imax 3.998In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 2.6A 6V 40A Imax 3.772In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD 3.343In Stock
Min.: 1
Mult.: 1
Reel: 5.000

MF-USML6-2 SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A 1.460In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 V 5 A 50 A 20 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 900 A 130 V Square Straight 678In Stock
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 900 mA 130 V 1.8 A 10 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 804In Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 200 mA 60 V 400 mA 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 5A 16V RAD Leaded AEC-Q200 329In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 5 A 16 VDC 9.4 A 100 A 48 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 1210 SMD Polymer PTC 5.5A/6V 1.163In Stock
Min.: 1
Mult.: 1
Reel: 3.500

MF-USML6-2 SMD/SMT SMD/SMT 5.5 A 12 VDC 11 A 50 A 10 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC Square 7.5mm PPTC 557In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 145 mA 250 V 290 mA 3 A 3.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Square 23.5mm PPTC 82In Stock
Min.: 1
Mult.: 1

BK30 PCB Mount Radial 8 A 30 V 16 A 40 A 5 mOhms - 40 C + 85 C 10.5 mm Bulk
Littelfuse Resettable Fuses - PPTC 7A 16V High Temp AEC-Q200 436In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 7 A 16 VDC 13.1 A 100 A 25 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Bourns Resettable Fuses - PPTC 0.13A 60V 9ohm 1.390In Stock
Min.: 1
Mult.: 1
Reel: 1.500

MF-SM/250 SMD/SMT SMD/SMT 130 mA 60 VDC 260 mA 3 A 12 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 5.256In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 100A RUEF 3.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 7A 30V 100A Imax 2.426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 7 A 30 VDC 14 A 100 A 30 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 40A 0.86Ohms 6.284In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape