Resettable Fuses - PPTC

 Resettable Fuses - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Results: 3.349
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED 10.424In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.5A 72V RADIAL LEADED 9.381In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-RX/72 PCB Mount Radial 500 mA 72 VDC 1 A 770 mOhms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.35A 72V RADIAL LEADED 7.667In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 2.494In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-USHT SMD/SMT SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC 1812 SMT PPTC 1.60 Ih 8V 8.519In Stock
Min.: 1
Mult.: 1
Reel: 2.000

0ZCG 1.6 A 8 VDC 3.2 A 100 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 3A 3.130In Stock
Min.: 1
Mult.: 1
Reel: 1.000

0ZRR 3 A 60 VDC 6 A 40 A 100 Ohms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V 2016 2A SURF MOUNT 2.616In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2016L SMD/SMT SMD/SMT 2 A 6 VDC 4.2 A 40 A 100 mOhms 2016 (5041 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 350MA-HD 100A SMD 3.600In Stock
Min.: 1
Mult.: 1
Reel: 4.000
SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.4 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 2.809In Stock
Min.: 1
Mult.: 1
Reel: 1.500

miniASMD SMD/SMT SMD/SMT 750 mA 24 VDC 1.5 A 40 A 290 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Resettable Fuse 5A 1.002In Stock
Min.: 1
Mult.: 1

0ZRN 5.5 A 16 VDC 10 A 100 A 37 Ohms - 40 C + 125 C Bulk
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED UNCOATED 153In Stock
Min.: 1
Mult.: 1

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 6V 2920 2.60A POLYFUSE 777In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2920L SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Resettable Fuses - PPTC 5V ELECTRONIC FUSE THERM 2.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NIS6350 PCB Mount SMD/SMT 10 VDC 3 A 85 mOhms WDFNW-10 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC TRF600-160-RA-B-0.5 6.895In Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 160 mA 250 VDC 320 mA 3 A 16 Ohms - 40 C + 85 C 5 mm
Littelfuse Resettable Fuses - PPTC PTC 6V 1.55A POLY RADIAL LEADS 3.856In Stock
Min.: 1
Mult.: 1
Reel: 2.000

USBR PCB Mount Radial 1.55 A 6 VDC 2.7 A 40 A 100 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 16V 2A-HD 100A RHEF 3.624In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 840In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 60V 0.55A PPTC SMD 2016 15In Stock
5.000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD PCB Mount SMD/SMT 550 mA 60 VDC 1.1 A 20 A 1 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4A 1.383In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Low Rho SMD/SMT SMD/SMT 4 A 6 VDC 8 A 50 A 14 mOhms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V POLYFUSE 2.50A RADIAL LEADS 1.106In Stock
Min.: 1
Mult.: 1
Reel: 1.000

60R PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.60A 2.020In Stock
Min.: 1
Mult.: 1
Reel: 1.000

72R PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
YAGEO Resettable Fuses - PPTC PPTC 13.2V 0.75A 11.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax 4.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1.777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
YAGEO Resettable Fuses - PPTC 24V 2A PPTC SMD 2920 5.217In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD Reel, Cut Tape, MouseReel