Thyristor Surge Protection Devices - TSPD

Results: 1.325
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Bourns Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional 19.641In Stock
Min.: 1
Mult.: 1
: 5.000

30 V 800 mA 20 A, 22 A 15 V 5 uA 50 mA 22 pF to 27 pF - 65 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 50A 275V 7.613In Stock
Min.: 1
Mult.: 1
: 3.000

350 V 30 A 30 A 275 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (B 22.703In Stock
Min.: 1
Mult.: 1
: 3.000

30 V 800 mA 45 A, 50 A 15 V 5 uA 50 mA 3 V 50 pF to 62 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 190V(DRM) 600A (IPP) 250V(B 25.690In Stock
Min.: 1
Mult.: 1
: 3.000

250 V 600 mA 55 A, 60 A 190 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 58V 600mA 12.437In Stock
Min.: 1
Mult.: 1
: 3.000

70 V 600 mA 30 A, 32 A 58 V 5 uA 350 mA 3 V 36 pF to 83 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 275V 150mA,Co 30pF Reel 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel
YAGEO Thyristor Surge Protection Devices - TSPD TSS, DO214AC, 58V 150mA,Co 50pF Reel 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 22V 500A DO214 2L SIDACtor Bi 4.619In Stock
Min.: 1
Mult.: 1
: 2.500

32 V 800 mA 30 A 15 V 5 uA 50 mA 4 V 30 pF to 240 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 22V 9.954In Stock
Min.: 1
Mult.: 1

40 V 800 mA 30 A 25 V 5 uA 50 mA 4 V 25 pF to 250 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 25V 4.341In Stock
Min.: 1
Mult.: 1
: 2.500

40 V 800 mA 20 A 25 V 5 uA 50 mA 4 V 110 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 90V 2.616In Stock
Min.: 1
Mult.: 1
: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 440V 50A DO214 2L SIDACtor Bi 4.518In Stock
Min.: 1
Mult.: 1
: 2.500

600 V 800 mA 20 A 440 V 5 uA 120 mA 4 V 5 pF to 20 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 275V 600mA 9.880In Stock
Min.: 1
Mult.: 1
: 3.000

350 V 600 mA 30 A, 32 A 275 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 300volts 7.125In Stock
Min.: 1
Mult.: 1
: 3.000

400 V 600 mA 30 A, 32 A 300 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 22V 6.473In Stock
Min.: 1
Mult.: 1

40 V 800 mA 20 A 25 V 5 uA 50 mA 4 V 15 pF to 140 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 90V 4.643In Stock
Min.: 1
Mult.: 1
: 2.500

130 V 800 mA 20 A 90 V 5 uA 150 mA 4 V 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 58V 4.775In Stock
Min.: 1
Mult.: 1
: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 75V 3.712In Stock
Min.: 1
Mult.: 1
: 2.500

98 V 800 mA 20 A 75 V 5 uA 150 mA 4 V 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD Bi 180V 5000A 426In Stock
Min.: 1
Mult.: 1

260 V 800 mA 400 A 180 V 5 uA 50 mA 4 V 350 pF to 600 pF - 40 C + 85 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 320V 2.898In Stock
Min.: 1
Mult.: 1
: 2.500

400 V 800 mA 30 A 320 V 5 uA 150 mA 4 V 25 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 5kA 8/20 SURGE RATNG TO-218 246In Stock
Min.: 1
Mult.: 1

450 V 5 uA 20 mA 500 pF - 40 C + 150 C Through Hole SMTO-218 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor LH Bi 734V 250A DO214 2L RoHS 3.700In Stock
Min.: 1
Mult.: 1
: 2.500

960 V 1.4 A 735 V 5 uA 120 mA 8 V 30 pF - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD 320Vdrm 395 V(BO) 13.450In Stock
Min.: 1
Mult.: 1
: 3.000

395 V 600 mA 50 A 320 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 170V 4.140In Stock
Min.: 1
Mult.: 1
: 2.500

220 V 800 mA 20 A 170 V 5 uA 150 mA 4 V 30 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 190V 1000A 6.031In Stock
Min.: 1
Mult.: 1
: 2.500

260 V 800 mA 50 A 190 V 5 uA 50 mA 4 V 50 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel