Thyristor Surge Protection Devices - TSPD

Results: 1.433
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 320V 73In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 V 800 mA 25 A 320 V 5 uA 150 mA 4 V 20 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 58V 1000A 2.469In Stock
Min.: 1
Mult.: 1
Reel: 2.500

77 V 800 mA 50 A 58 V 5 uA 50 mA 4 V 100 pF to 160 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 65V 50A DO214 2L SIDACtor Bi 2.794In Stock
Min.: 1
Mult.: 1
Reel: 2.500

88 V 800 mA 20 A 65 V 5 uA 120 mA 4 V 20 pF to 45 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 75V 1.603In Stock
Min.: 1
Mult.: 1
Reel: 2.500

98 V 800 mA 50 A 75 V 5 uA 150 mA 4 V 50 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 160V 500A DO214 2L SIDACtor Uni 1.753In Stock
Min.: 1
Mult.: 1
Reel: 2.500

200 V 800 mA 50 A 160 V 5 uA 120 mA 4 V 40 pF to 130 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 550V 50A DO214 2L SIDACtor Bi 2.071In Stock
Min.: 1
Mult.: 1
Reel: 2.500

700 V 800 mA 20 A 550 V 5 uA 120 mA 8 V 10 pF to 25 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 75V 2.241In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 120V 3000A DO214AB RoHS 2.957In Stock
Min.: 1
Mult.: 1
Reel: 3.000

120 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 170V 2.311In Stock
Min.: 1
Mult.: 1
Reel: 2.500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 190V 2.338In Stock
Min.: 1
Mult.: 1
Reel: 2.500

260 V 800 mA 30 A 190 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SCR SOT23 600V .8A EV SERI 6.311In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 mA 1.7 V - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SEP ETHERNET 100A BIASED PROTECTN DEV 1.524In Stock
Min.: 1
Mult.: 1
Reel: 4.000

150 mA SMD/SMT QFN-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS 2.718In Stock
Min.: 1
Mult.: 1
Reel: 3.000

140 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD HIGH SURGE 320V 1000A 2.430In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 V 800 mA 50 A 320 V 5 uA 50 mA 4 V 45 pF to 65 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 2Chp 275/550V 500A 509In Stock
Min.: 1
Mult.: 1

350 V, 700 V 800 mA 50 A 275 V, 550 V 5 uA 150 mA 4 V 15 pF to 45 pF, 30 pF to 80 pF - 40 C + 85 C Through Hole TO-220-2 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 320V 2.948In Stock
Min.: 1
Mult.: 1
Reel: 2.500

400 V 800 mA 30 A 320 V 5 uA 150 mA 4 V 25 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 1.238In Stock
Min.: 1
Mult.: 1

350 V 5 uA 50 mA 4 V 450 pF - 55 C + 125 C SMD/SMT TO-262M-2 AEC-Q101 Tube
Bourns Thyristor Surge Protection Devices - TSPD Forward Conducting Unidirectional 2.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

- 70 V 600 mA 55 A, 60 A - 58 V - 5 uA 600 mA 3 V 90 pF to 300 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 65V 3000A DO214AB RoHS 2.635In Stock
Min.: 1
Mult.: 1
Reel: 3.000

65 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 155V 3000A DO214AB RoHS 3.821In Stock
Min.: 1
Mult.: 1
Reel: 3.000

155 V 4 V 150 pF - 65 C + 150 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 100A 180V 1.893In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 V 800 mA 30 A 180 V 5 uA 120 mA 4 V 25 pF to 95 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 400V 500A SIDACtor DO-214AA 1.504In Stock
Min.: 1
Mult.: 1
Reel: 2.500

530 V 800 mA 400 V 5 uA 150 mA 4 V 65 pF - 65 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Diodes Incorporated Thyristor Surge Protection Devices - TSPD 50A 220V 2.952In Stock
Min.: 1
Mult.: 1
Reel: 3.000

300 V 30 A 30 A 220 V 5 uA 800 mA 3.5 V - 40 C + 150 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 100mA 500A Dual Negative 848In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 mA - 40 C + 125 C SMD/SMT Modified-MS-013-6 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 2 Port -170V SLIC protector 4.990In Stock
Min.: 1
Mult.: 1
Reel: 2.500

- 112 V 6.5 A - 170 V - 5 uA 150 mA 100 pF - 40 C + 85 C SMD/SMT SOIC Reel, Cut Tape, MouseReel