SCRs

Results: 2.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging


STMicroelectronics SCRs 4.0 Amp 800 Volt 1.955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1.384In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 3.994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 50 A 800 V High Temperature SCR in D2PAK package 1.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 A 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 4 A Sensitive gate SCR 11.870In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Littelfuse SCRs 12 Amp High Temperature High dvdt SCR-TO252 2.359In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SVxx12xx 800 V 5 uA 12 A 20 mA - 40 C + 150 C Through Hole TO-252-3 Reel, Cut Tape, MouseReel
IXYS SCRs 8 Amp High Temperature Sensitive SCR TO-252 2.600In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SRU6008xSx 600 V 5 uA 8 A 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-252AA-2 Reel, Cut Tape, MouseReel
IXYS SCRs SCR SMPD24 1.5KV THY 424In Stock
Min.: 1
Mult.: 1

1.5 kV 15 uA 1.8 V - 55 C + 150 C SMD/SMT SMPD-24 Tube
IXYS SCRs 12In Stock
Min.: 1
Mult.: 1
Vishay SCRs SCR TO-263AB 1.6KV 16A 755In Stock
Min.: 1
Mult.: 1
Reel: 800

Reel, Cut Tape
Littelfuse SCRs 600V 20A 2.369In Stock
Min.: 1
Mult.: 1

Dxx20L TO-220-2 Tube
Littelfuse SCRs 600V 25A 2.270In Stock
Min.: 1
Mult.: 1

Dxx25L TO-220-2 Tube
Littelfuse SCRs 400V 10A 1.459In Stock
Min.: 1
Mult.: 1

Sxx10x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 20A 4.349In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 25A SCR TO220 ISO 3.268In Stock
Min.: 1
Mult.: 1
Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 40A 400V 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 55A 2.028In Stock
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 15A 1.540In Stock
Min.: 1
Mult.: 1

Sxx15x 600 V 10 uA 15 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 16A 600V 1.273In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx16x 225 A 600 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 20A 5.791In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs SCR 600V 25A TO220 2.270In Stock
Min.: 1
Mult.: 1
Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 25A 1000V 1.570In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 800 V 20 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 800V 40A STD THY 917In Stock
Min.: 1
Mult.: 1

Sxx40x 20 uA TO-220-2 Tube
Littelfuse SCRs 55A 800V 992In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 1000V 55A 2.052In Stock
Min.: 1
Mult.: 1

Sxx55x 30 uA Through Hole TO-220-2 Tube