SCRs

Results: 2.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
IXYS SCRs 19 Amps 1200V 1.151In Stock
800Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 800

CS19-12ho1S 180 A 1.2 kV 1 mA 31 A 1.31 V 10 V 1.5 V 28 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 6.366In Stock
Min.: 1
Mult.: 1
Reel: 2.500

600 V 100 uA 4 A 5 V 400 mV 15 uA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 8.979In Stock
Min.: 1
Mult.: 1
Reel: 2.500

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE 13-THYR AND 6.706In Stock
Min.: 1
Mult.: 1
Reel: 2.500
650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 2.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs 20A 650V 3.196In Stock
Min.: 1
Mult.: 1

650 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs TAPE13 SCR 4.486In Stock
Min.: 1
Mult.: 1
Reel: 800

800 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs RAIL SCR 4.927In Stock
Min.: 1
Mult.: 1

600 V 100 uA 8 A 5 V 400 mV 50 uA + 125 C Through Hole TO-220AB-4
WeEn Semiconductors SCRs RAIL SCR 3.645In Stock
Min.: 1
Mult.: 1

800 V 100 uA 8 A 5 V 400 mV 50 uA + 125 C Through Hole SOT-78-3
WeEn Semiconductors SCRs TAPE13 THY-GP 12.693In Stock
Min.: 1
Mult.: 1
Reel: 2.500
800 V 100 uA 8 A 1.3 V 5 V 400 mV 50 uA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 8.050In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Reel, Cut Tape
Vishay Semiconductors SCRs 16A If; 1600V Vr TO-263AB (D2PAK) 3.947In Stock
Min.: 1
Mult.: 1
Reel: 800

1.6 kV 10 mA 25 A 1.25 V 10 V 2 V 45 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs 1200 Volt 16 Amp 122In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 1.75 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 1200 Volt 25 Amp 178In Stock
Min.: 1
Mult.: 1

25RIA 1.6 kV 1.5 A 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 (TO-208AA) Bulk
Vishay Semiconductors SCRs 400 Volt 25 Amp 167In Stock
Min.: 1
Mult.: 1

400 V 10 mA 1.7 V 10 V 2 V 60 mA - 65 C + 125 C Stud Mount TO-48 Bulk
Vishay Semiconductors SCRs 35A 1200V Single SCR 815In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors SCRs 1200 Volt 50 Amp 112In Stock
Min.: 1
Mult.: 1

50RIA 1.2 kV 1.5 A 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-208AA Bulk
Vishay Semiconductors SCRs 600 Volt 50 Amp 333In Stock
Min.: 1
Mult.: 1

50RIA 1.6 kV 1.5 A 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-208AA Bulk
Vishay Semiconductors SCRs 800 Volt 50 Amp 105In Stock
Min.: 1
Mult.: 1

800 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Littelfuse SCRs 400V 25A 2.673In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 25A 881In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 25A 4.427In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 25A 921In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 25A 2.852In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR25D 300 A 400 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 800V 10A 2.726In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MCR310-010 100 A 800 V 10 uA 10 A 2.2 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape