SCRs

Results: 2.217
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 800V 8A 3.829In Stock
1.171Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

MCR8DCN 80 A 800 V 10 uA 8 A 1.8 V 650 mV 7 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 8A 3.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MCR8DSM 90 A 600 V 10 uA 8 A 1.8 V 18 V 1 V 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel

Littelfuse SCRs THY SOT23 SCR 38.425In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NYC0102B 7 A 200 V 1 uA 250 mA 1.7 V 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 20A 447In Stock
Min.: 1
Mult.: 1

Dxx20L TO-220-2 Tube
Littelfuse SCRs 400V 6A Sensing 639In Stock
Min.: 1
Mult.: 1

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 6A Sensing 1.000In Stock
Min.: 1
Mult.: 1

Sxx06xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 6A 1.652In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs Sen SCR400V 8A 200UA 642In Stock
Min.: 1
Mult.: 1

Sxx08xSx 400 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 8A Sensing 1.180In Stock
Min.: 1
Mult.: 1

Sxx08xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 400V 10A Sensing 879In Stock
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs SCR 400V 12A TO220 9In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 400 V 10 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 15A 1.231In Stock
Min.: 1
Mult.: 1

Sxx15x 10 uA TO-220-2 Tube
Littelfuse SCRs 25A 400V 928In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx25x 350 A 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 289In Stock
Min.: 1
Mult.: 1

Sxx25x 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR 400V 40A LOW TQ TO263 62In Stock
Min.: 1
Mult.: 1
Reel: 500

S4040xQx 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 4A 251In Stock
Min.: 1
Mult.: 1

Sxx06x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 8A 600V 1.290In Stock
Min.: 1
Mult.: 1
Sxx08x 100 A 600 V 10 uA 8 A 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 10A Sensing 208In Stock
1.000Expected 27/04/2026
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 10A 1.103In Stock
Min.: 1
Mult.: 1

Sxx10x 600 V 10 uA 10 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 16A Sensing 589In Stock
Min.: 1
Mult.: 1

Sxx16x 10 uA TO-220-2 Tube
Littelfuse SCRs 25A 600V 850In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 40A 500In Stock
Min.: 1
Mult.: 1

Sxx40x 600 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 55A 504In Stock
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 8A 746In Stock
Min.: 1
Mult.: 1
Sxx08x 800 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 800V 10A 455In Stock
Min.: 1
Mult.: 1

Sxx10x 10 uA Through Hole TO-220-2 Tube