SCRs

Results: 2.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 800V 20A 513In Stock
1.000Expected 21/04/2026
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 800V 25A SCR TO220 ISO 597In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube
Littelfuse SCRs 16A High Temp Thyristor 31In Stock
Min.: 1
Mult.: 1

SJxx16xx 600 V 10 uA 16 A 1.5 V 6 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 16A High Temp Thyristor 66In Stock
Min.: 1
Mult.: 1

SJxx16xx 600 V 3 mA 16 A 1.5 V 6 mA - 40 C + 150 C SMD/SMT D2PAK-2 Reel
Littelfuse SCRs 1000V 15A 339In Stock
Min.: 1
Mult.: 1

Sxx15x 20 uA TO-220-2 Tube
Littelfuse SCRs 16A 1000V 466In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx16x 225 A 1 kV 20 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Diodes Incorporated SCRs Thyristor SOT23 T&R 3K 34.112In Stock
Min.: 1
Mult.: 1
Reel: 3.000
Reel, Cut Tape, MouseReel
Diodes Incorporated SCRs Thyristor TO220AB TUBE 50PCS 200In Stock
Min.: 1
Mult.: 1
600 V 10 uA 12 A 2.2 V 650 mV 8 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube
Diodes Incorporated SCRs Thyristor SMA T&R 5K 4.665In Stock
Min.: 1
Mult.: 1
Reel: 5.000

- 10 C + 70 C Reel, Cut Tape
WeEn Semiconductors SCRs 25A 800V 192In Stock
6.000Expected 04/03/2026
Min.: 1
Mult.: 1

800 V 200 uA 25 A 5 V 600 mV 5 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs 1A 600V 3.242In Stock
10.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

600 V 100 uA 1 A 5 V 400 mV 50 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs BULK SCR 7.564In Stock
Min.: 1
Mult.: 1

400 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
WeEn Semiconductors SCRs AMMORA SCR 5.935In Stock
Min.: 1
Mult.: 1

400 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
WeEn Semiconductors SCRs AMMORA SCR 5.148In Stock
Min.: 1
Mult.: 1

600 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
WeEn Semiconductors SCRs BULKSL TRIAC 9.142In Stock
Min.: 1
Mult.: 1

600 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole TO-92-3 (TO-226-3)
WeEn Semiconductors SCRs Thyristor SCR 1KV 13 1A 3-Pin (3+Tab) 3.860In Stock
Min.: 1
Mult.: 1

1 kV 500 uA 12 A 5 V 600 mV 2 mA + 150 C Through Hole TO-220-3
WeEn Semiconductors SCRs THYRISTOR 813In Stock
Min.: 1
Mult.: 1

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs RAIL-THYR AND TRIACS 1.631In Stock
Min.: 1
Mult.: 1

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs 12A 500V 3.240In Stock
Min.: 1
Mult.: 1

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-78-3 Tube
WeEn Semiconductors SCRs RAIL SCR 3.349In Stock
6.000Expected 04/03/2026
Min.: 1
Mult.: 1

650 V 500 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-78-3
WeEn Semiconductors SCRs RAIL SCR 2.852In Stock
6.000Expected 12/03/2026
Min.: 1
Mult.: 1

800 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-78-3
WeEn Semiconductors SCRs TAPE 13-THYR AND 400In Stock
7.500Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

132 A 500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 2.572In Stock
Min.: 1
Mult.: 1
Reel: 2.500

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE13 SCR 896In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 2.500
800 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs RAIL SCR 2.675In Stock
Min.: 1
Mult.: 1

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-186A-3