Z15D Series Varistors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 33V 1000A 16mm 989In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 20 VAC 26 VDC 1.725 kV 20 kA 9.5 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 82V 4500A 16mm 100In Stock
1.000Expected 01/05/2026
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 16 mm 250 A 28 J 2900 pF - 40 C + 85 C Bulk
Semitec Varistors 270V 4500A 16mm 731In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 135 V 16 mm 2 kA 99 J 0.0115 uF - 40 C + 85 C Bulk
Semitec Varistors 330V 4500A 16mm 944In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 210 VAC 270 VDC 1.725 kV 20 kA 115 J 1000 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 4500A 16mm 995In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 510 VAC 670 VDC 77 V 8.5 mm 250 A 235 J 1600 pF - 40 C + 85 C Bulk
Semitec Varistors 240V 4500A 16mm 757In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 150 VAC 200 VDC 93 V 22.5 mm 2 kA 84 J 0.0135 uF - 40 C + 85 C Bulk
Semitec Varistors 39V 1000A 16mm 3In Stock
1.000Expected 03/04/2026
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 465 V 16 mm 20 kA 11 J 4200 pF - 40 C + 85 C Bulk
Semitec Varistors 1000V 4500A 16mm 368In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 625 VAC 825 VDC 845 V 8.5 mm 1.25 kA 280 J 90 pF - 40 C + 85 C Bulk
Semitec Varistors 47V 1000A 16mm 990In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 760 V 16 mm 20 kA 14 J 2800 pF - 40 C + 85 C Bulk
Semitec Varistors 150V 4500A 16mm 929In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 36 V 16 mm 2 kA 53 J 0.04 uF - 40 C + 85 C Bulk
Semitec Varistors 120V 4500A 16mm 693In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 135 V 16 mm 1.25 kA 42 J 810 pF - 40 C + 85 C Bulk
Semitec Varistors 390V 4500A 16mm 830In Stock
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 570 V 16 mm 20 kA 140 J 3700 pF - 40 C + 85 C Bulk
Semitec Varistors 470V 4500A 16mm
850Expected 21/05/2026
Min.: 1
Mult.: 1

Z15D MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 810 V 16 mm 20 kA 175 J 2600 pF - 40 C + 85 C Bulk
Semitec Varistors 100V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 60 VAC 85 VDC 775 V 8.5 mm 1.25 kA 35 J 100 pF - 40 C + 85 C Bulk
Semitec Varistors 200V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 130 VAC 170 VDC 53 V 22.5 mm 2 kA 70 J 0.0245 uF - 40 C + 85 C Bulk
Semitec Varistors 22V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 14 VAC 18 VDC 65 V 22.5 mm 2 kA 6.3 J 0.02 uF - 40 C + 85 C Bulk
Semitec Varistors 220V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 140 VAC 180 VDC 77 V 22.5 mm 2 kA 78 J 0.0138 uF - 40 C + 85 C Bulk
Semitec Varistors 27V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 17 VAC 22 VDC 110 V 22.5 mm 2 kA 7.8 J 0.0122 uF - 40 C + 85 C Bulk
Semitec Varistors 360V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 230 VAC 300 VDC 380 V 20 kA 130 J 5500 pF - 40 C + 85 C Bulk
Semitec Varistors 430V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 275 VAC 350 VDC 675 V 20 kA 155 J 3200 pF - 40 C + 85 C Bulk
Semitec Varistors 510V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 320 VAC 410 VDC 970 V 20 kA 190 J 2200 pF - 40 C + 85 C Bulk
Semitec Varistors 56V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 35 VAC 45 VDC 1.175 kV 20 kA 16 J 1800 pF - 40 C + 85 C Bulk
Semitec Varistors 560V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 350 VAC 450 VDC 1.415 kV 20 kA 190 J 1500 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 40 VAC 56 VDC 36 V 8.5 mm 250 A 20 J 3800 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 420 VAC 560 VDC 43 V 8.5 mm 250 A 190 J 3600 pF - 40 C + 85 C Bulk