Board to Board & Mezzanine Connectors

 Board to Board & Mezzanine Connectors
Board to Board Connectors & Mezzanine Connectors are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for leading board to board & mezzanine connector manufacturers such as Amphenol, Hirose, Molex, Samtec, TE Connectivity & more. Please view our large selection of board to board connectors & mezzanine connectors below.
More...

Please view our selection of board to board connectors & mezzanine connectors below.
Results: 152.362
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Molex Board to Board & Mezzanine Connectors 40 Ckt Vert. Plug 0.5mm SMT Dual-Row 17.770In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Headers 40 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 3 mm 500 mA 50 V - 40 C + 105 C Gold Brass Liquid Crystal Polymer (LCP) 53748 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 80POS 0.4MM SMD GOLD CONN RCPT 31.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Receptacles 80 Position 0.4 mm (0.016 in) Solder Vertical 3 mm 300 mA 30 V - 35 C + 85 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) DF40 Reel, Cut Tape, MouseReel
Amphenol / InterCon Systems Board to Board & Mezzanine Connectors Lynx 4x50P Rcpt w/ Alignment Pins 1.998In Stock
Min.: 1
Mult.: 1
Reel: 1.450

Receptacles 200 Position 0.6 mm (0.024 in) 4 Row Solder Straight 500 mA - 55 C + 105 C Gold Copper Alloy Thermoplastic (TP) 11828 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SlimStack .35mm Conn Rcpt 16Ckt 109.462In Stock
Min.: 1
Mult.: 1
Reel: 8.000

Receptacles 16 Position 0.35 mm (0.014 in) 2 Row Solder Vertical 0.6 mm 300 mA 50 V - 40 C + 85 C Gold Copper Liquid Crystal Polymer (LCP) 505066 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors 50 Ckt Receptacle J-leads & solder tab 12.374In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Receptacles 50 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 300 mA 50 V - 25 C + 85 C Gold Thermoplastic (TP) 51338 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors .50MM 22P SMT RCPT 2R VERT 15.983In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Receptacles 22 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 1.5 mm 500 mA 50 V - 40 C + 105 C Gold Copper Thermoplastic (TP) 54722 Reel, Cut Tape, MouseReel
TE Connectivity Board to Board & Mezzanine Connectors 68 SYSTEM 50 RCPT ASSY DRST SN 1.038In Stock
Min.: 1
Mult.: 1

Receptacles 68 Position 1.27 mm (0.05 in) 2 Row Solder Vertical 3.6 A 30 VAC - 65 C + 105 C Gold Copper Alloy Liquid Crystal Polymer (LCP) AMPMODU System 50 Tube
Hirose Connector Board to Board & Mezzanine Connectors CONN RCPT 30POS SMD 36.419In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 Position 0.5 mm (0.02 in) 2 Row Solder Straight 3 mm 300 mA 50 V - 55 C + 125 C Gold Phosphor Copper Polyamide (PA) DF12N Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors CONN RCPT 60POS SMD 20.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

60 Position 0.5 mm (0.02 in) 2 Row Solder Straight 3.5 mm to 5 mm 300 mA 50 V - 55 C + 125 C Gold Phosphor Copper Polyamide (PA) DF12N Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors SLIMSTACK FSB5 .40MM PLUG 60CKT 8.800In Stock
Min.: 1
Mult.: 1
Reel: 2.200

Headers 60 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 5 mm 300 mA 40 V - 40 C + 125 C Gold Copper Liquid Crystal Polymer (LCP) 203956 Reel, Cut Tape


Molex Board to Board & Mezzanine Connectors SeaRay Plug Assy 554In Stock
Min.: 1
Mult.: 1
Reel: 300

Headers 320 Position 1.27 mm (0.05 in) 8 Row Solder Vertical 2 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Thermoplastic (TP) 45970 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors 16P R/A SMT HDR DUAL ROW 14.066In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Headers 16 Position 0.8 mm (0.031 in) 2 Row Solder Right Angle 5.65 mm, 6.65 mm 500 mA 50 V - 40 C + 105 C Tin Copper Thermoplastic (TP) 53309 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 50P 2.5MM HEIGHT 13.661In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Receptacles 50 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 2.5 mm 500 mA 50 V - 40 C + 105 C Gold Copper Liquid Crystal Polymer (LCP) 54102 Reel, Cut Tape, MouseReel
Molex Board to Board & Mezzanine Connectors 0.5mm BTB SMT REC 60P 2-3 MM HEIGHT 9.337In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Receptacles 60 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 2 mm 500 mA 50 V - 40 C + 105 C Gold Copper Thermoplastic (TP) 54363 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 1.0MM V SMT RECPT 15P TIN PLATING 24.065In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Receptacles 15 Position 1 mm (0.039 in) Solder Straight 500 mA 150 VAC - 45 C + 125 C Tin Phosphor Copper Polyamide (PA) DF9 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 6.700In Stock
Min.: 1
Mult.: 1

Headers 100 Position 0.5 mm (0.02 in) Solder Vertical 500 mA 50 VAC - 55 C + 105 C Gold Copper Alloy Polyamide (PA) FX23L Tray
Hirose Connector DF40TC-120DS-0.4V(88)
Hirose Connector Board to Board & Mezzanine Connectors 3.519In Stock
Min.: 1
Mult.: 1
Reel: 5.000
DF40TC Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors 24CKT DR VERT RECEPT SURFACE MNT 14.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Receptacles 24 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 1.5 mm, 2 mm 300 mA 50 V - 40 C + 105 C Gold Copper Liquid Crystal Polymer (LCP) 51338 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 16P Header Straight SMT 55.022In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Headers 16 Position 0.35 mm (0.014 in) 2 Row Solder Straight 0.6 mm 300 mA, 5 A 30 V - 40 C + 85 C Gold Copper Alloy Liquid Crystal Polymer (LCP) BM28 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors SlimStack .4mm Plg SMT DR Vrt Stk 40Ckt 43.320In Stock
Min.: 1
Mult.: 1
Reel: 7.000

Headers 40 Position 0.4 mm (0.016 in) 2 Row Solder Vertical 1 mm 300 mA 50 V - 20 C + 85 C Gold Liquid Crystal Polymer (LCP) 502430 Reel, Cut Tape
Molex Board to Board & Mezzanine Connectors 0.5 BtB Rec Hsg Assy ssy 16Ckt EmbsTp Pk 17.687In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Receptacles 16 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 1.5 mm 500 mA 50 V - 40 C + 105 C Gold Copper Thermoplastic (TP) 54722 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT 8.236In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Headers 100 Position 0.6 mm (0.024 in) Solder Vertical 400 mA 100 VAC - 55 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) FX8 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors HDR 100POS .6MM GOLD SMT 5.980In Stock
Min.: 1
Mult.: 1

Headers 100 Position 0.6 mm (0.024 in) Solder Vertical 400 mA 100 VAC - 55 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) FX8C Tube
KYOCERA AVX Board to Board & Mezzanine Connectors 2X5 WAY TOP ENTRY CARD EDGE 1.700In Stock
2.800Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 700

00-9159 Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors 165In Stock
Min.: 1
Mult.: 1
Reel: 200
FX26 Reel, Cut Tape