AS Series Speakers & Transducers

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers SPEAKER 5W 8OHM 85DB 180HZ WATER RESISTANCE TREATED 1.294In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Panel Mount 180 Hz 85 dBA 8 Ohms 5 W Rectangular Solder Lug - 20 C + 65 C 90 mm 50 mm 38.5 mm Ferrite
PUI Audio Speakers & Transducers SPEAKER 1W 80DBA 500HZ 8 OHM MYLAR 900In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 95 dBA 8 Ohms 1 W Round Wire Leads - 20 C + 60 C 28 mm 5.2 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers DYNAMIC 40MM 1W 8OHM 84DB 450HZ 567In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 380 Hz 92 dBA 8 Ohms 2 W Oval Solder Eyelet - 20 C + 60 C 40 mm 28.3 mm 11.5 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ WR PAPER 1.726In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Wire Leads - 10 C + 55 C 33.5 mm 40 mm 28.5 mm 11.7 mm Rare Earth Treated Paper
PUI Audio Speakers & Transducers 8 Ohm 550-4500Hz 3.698In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 550 Hz 90 dBA 8 Ohms 200 mW Round Solder Eyelet - 20 C + 60 C 50 mm 18.5 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers 60MM FLAT PANEL 8 OHM 10W 88In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Flange Mount 160 Hz 99 dBA 8 Ohms 10 W Square Solder Tab - 20 C + 60 C 66.8 mm 66.8 mm 26.5 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers DYNAMIC 71MM 3W 4OHM 86DB 250HZ 848In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Frame Mount 250 Hz 86 dBA 4 Ohms 3 W Oval Solder Lug - 20 C + 60 C 71 mm 41 mm 25 mm Neodymium Iron Boron (NdFeB) Treated Paper
PUI Audio Speakers & Transducers 8 OHM OVAL 1.647In Stock
2.800On Order
Min.: 1
Mult.: 1

Speakers Electromagnetic Frame Mount 250 Hz 86 dBA 8 Ohms 3 W Oval Solder Lug - 20 C + 60 C 71 mm 41 mm 25 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio AS02832MR-2-R
PUI Audio Speakers & Transducers 32 Ohm 600-6500Hz 2.010In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 6.5 kHz 91 dBA 32 Ohms 250 mW Round Solder Pad - 20 C + 60 C 28 mm 4.4 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers SPEAKER .3 W 8 OHM 86 DB 1200 HZ 98In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Panel Mount 1.2 kHz 86 dBA 8 Ohms 300 mW Round SMD/SMT - 20 C + 55 C 10 mm 2.9 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers MICRO SPEAKER .4 W 8 OHM 1050 HZ 89 DB 99In Stock
Min.: 1
Mult.: 1
Speakers Electromagnetic Board Mount 1.05 kHz 89 dBA 8 Ohms 400 mW Round SMD/SMT - 20 C + 55 C 13 mm 2 mm Neodymium (Nd) Mylar
PUI Audio Speakers & Transducers SPEAKER .7W 8 OHM 89 DB 600 HZ 112In Stock
Min.: 1
Mult.: 1

Speakers Waterproof Board Mount 600 Hz 89 dBA 8 Ohms 700 mW Rectangular Spring Contact - 20 C + 70 C 15 mm 11 mm 4 mm Neodymium Iron Boron (NdFeB) Mylar IP67
PUI Audio Speakers & Transducers SPEAKER .5W 8OHM 94 DB 750 HZ MYLAR 406In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 750 Hz 94 dBA 8 Ohms 500 mW Oval Solder Pad - 25 C + 60 C 20 mm 14 mm 3 mm Rare Earth Mylar IP65
PUI Audio Speakers & Transducers SPEAKER .5W 8OHM 86DB 500HZ MYLAR 442In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 630 Hz 87 dBA 8 Ohms 500 mW Round Solder Pad - 25 C + 55 C 20 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IP65
PUI Audio Speakers & Transducers .5W 8 OHM 86DBA 500HZ MYLAR 596In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 4 kHz 86 dBA 8 Ohms 500 mW Round Solder Pad - 20 C + 55 C 20 mm 3 mm Neodymium Iron Boron (NdFeB) Mylar IP65
PUI Audio Speakers & Transducers 8 OHM 250-20K HZ 263In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 750 Hz 82 dBA 8 Ohms 1 W Rectangular Solder Pad - 30 C + 60 C 27 mm 20 mm 6 mm Neodymium Iron Boron (NdFeB) Cloth
PUI Audio Speakers & Transducers 8 Ohm 600-20000Hz 169In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 600 Hz 85 dBA 8 Ohms 500 mW Round Solder Pad - 20 C + 60 C 28 mm 4.4 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers 1W 80DBA 500HZ 8 OHM MYLAR 138In Stock
240Expected 20/02/2026
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 80 dBA 8 Ohms 1 W Round Solder Pad - 20 C + 60 C 28 mm 5.2 mm Neodymium Iron Boron (NdFeB) Mylar
PUI Audio Speakers & Transducers .8W 8 OHM 85DBA 450HZ MYLAR 200In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 450 Hz 85 dBA 8 Ohms 800 mW Round Solder Tab - 20 C + 50 C 36 mm 4.3 mm Neodymium (Nd) N35 Mylar
PUI Audio Speakers & Transducers 1W 8 OHM 91DBA 500HZ MYLAR 174In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 500 Hz 91 dBA 8 Ohms 1 W Round Spring Contact - 20 C + 60 C 36 mm 4.6 mm Neodymium (Nd) N38 Mylar
PUI Audio Speakers & Transducers PAPR CONE 700-4000Hz 181In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 800 Hz 89 dBA 8 Ohms 100 mW Round Solder Eyelet - 20 C + 60 C 38 mm 9.2 mm Neodymium Iron Boron (NdFeB) Paper
PUI Audio Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ PAPER 235In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Wire Leads - 10 C + 55 C 33.5 mm 40 mm 28.5 mm 11.7 mm Rare Earth Paper
PUI Audio Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER 104In Stock
480Expected 16/03/2026
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Solder Eyelet - 10 C + 55 C 40 mm 28.5 mm 11.3 mm Rare Earth Paper
PUI Audio Speakers & Transducers 3W 4 OHM 82DBA 420HZ PAPER 240In Stock
Min.: 1
Mult.: 1

Speakers Water Resistant Cone Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Solder Eyelet - 10 C + 55 C 40 mm 28.5 mm 11.3 mm Rare Earth Treated Paper
PUI Audio Speakers & Transducers 1.5W 8 OHM 84DB 450HZ 178In Stock
Min.: 1
Mult.: 1

Speakers Electromagnetic Board Mount 550 Hz 84 dBA 8 Ohms 1.5 W Oval Solder Eyelet - 40 C + 85 C 40 mm 20 mm 8 mm Neodymium Iron Boron (NdFeB) Cloth