Crydom Solid State Relays - PCB Mount

Results: 160
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Crydom Solid State Relays - PCB Mount 20-28VDC 8A Z / C 359In Stock
Min.: 1
Mult.: 1

Each PCB Mount 12 A 280 VAC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 SCR 15 mA - 30 C + 80 C 35.5 mm (1.398 in) 11.1 mm (0.437 in) 31 mm (1.22 in) LS
Crydom Solid State Relays - PCB Mount SSR Relay, PCB Mount SIP, 240VAC/5A, 3-28VDC In, Instantaneous 69In Stock
Min.: 1
Mult.: 1

PCB Mount 5 A 240 VAC 1 Form A (SPST-NO) 3 VDC to 28 VDC Triac 16 mA - 30 C + 80 C 43.2 mm (1.701 in) 10.2 mm (0.402 in) 25.4 mm (1 in) GA8
Crydom Solid State Relays - PCB Mount SSR SPST-NO 5A SIP 60VDC OUT 39In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCMX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/1A,2-9Vdc,NC 40In Stock
Min.: 1
Mult.: 1

Each PCB Mount 1 A 60 VDC 1 Form B (SPST-NC) 1.7 VDC to 9 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 24.1 mm (0.949 in) 10.2 mm (0.402 in) 12.7 mm (0.5 in) DO
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280VAC /5A, 15-32VDC, ZC 40In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Crydom Solid State Relays - PCB Mount SSR SPST-NO 60VDC 5A SIP 29In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 60 VDC 1 Form A (SPST-NO) 20 VDC to 28 VDC SIP-4 MOSFET 12 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 18-36Vac,ZC 40In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 18 VAC to 36 VAC SIP-4 SCR 10 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530VAC /5A, 4-15VDC, RN 23In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 20 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCX
Crydom Solid State Relays - PCB Mount PCB Mount SSR 3-10VDC IN 19In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 40 C + 80 C 43.1 mm (1.697 in) 10.2 mm (0.402 in) 25.4 mm (1 in) MCMX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660VAC /10A, 24VDC, ZC 100In Stock
Min.: 1
Mult.: 1

Each PCB Mount 25 A 660 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 30 C + 80 C 40.6 mm (1.598 in) 22.8 mm (0.898 in) 34.2 mm (1.346 in) SPF
Crydom Solid State Relays - PCB Mount UPD Dual Output 240V 15A Ran PCB 14In Stock
Min.: 1
Mult.: 1

Each PCB Mount 15 A 280 VAC 2 Form A (DPST-NO) 3 VDC to 32 VDC SIP-8 SCR 10 mA 78.232 mm (3.08 in) 12.7 mm (0.5 in) 28.448 mm (1.12 in) UPD24D
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 10A, 3-10Vdc In 534In Stock
Min.: 1
Mult.: 1

Each PCB Mount 10 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 20A, 3-10Vdc In 228In Stock
Min.: 1
Mult.: 1

Each PCB Mount 20 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 15 mA - 30 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CMX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP 280V 1,5A,4-10V,ZC,SCR 267In Stock
Min.: 1
Mult.: 1

Each PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 10 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) ASO
Crydom Solid State Relays - PCB Mount PCB Mini-SIP 280V 2A,4-10VDC,RN,SCR 100In Stock
Min.: 1
Mult.: 1

Each PCB Mount 2 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 10 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) ASO
Crydom Solid State Relays - PCB Mount 24VDC/3.5A,5VDCinput 6mm SIP SSR 76In Stock
80Expected 24/03/2026
Min.: 1
Mult.: 1

Each PCB Mount 3.5 A 24 VDC 1 Form A (SPST-NO) 3 VDC to 12 VDC SIP-4 MOSFET 10 mA - 20 C + 80 C 28 mm (1.102 in) 5 mm (0.197 in) 15 mm (0.591 in) CN
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC 742In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac /5A, 3-15Vdc,ZC,NC 106In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 3 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 1,5A, 4-10Vdc,ZC 222In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 1.5 A 280 VAC 1 Form A (SPST-NO) 4 VDC to 10 VDC SIP-4 SCR 15 mA - 30 C + 80 C 41.7 mm (1.642 in) 7.6 mm (0.299 in) 17.5 mm (0.689 in) CX241
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 3-15Vdc,ZC 154In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 660Vac 5A, 3-15Vdc,ZC 104In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 660 VAC 1 Form A (SPST-NO) 4 VDC to 15 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 15-32Vdc,ZC 240In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 280 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB SIP SSR 530Vac 5A, 15-32Vdc,ZC 67In Stock
Min.: 1
Mult.: 1

Each PCB Mount 5 A 530 VAC 1 Form A (SPST-NO) 15 VDC to 32 VDC SIP-4 SCR 15 mA - 10 C + 80 C 43.1 mm (1.697 in) 7.6 mm (0.299 in) 25.4 mm (1 in) CX
Crydom Solid State Relays - PCB Mount PCB Mini-SIP SSR 60 Vdc/3A,3-10Vdc,ZC 106In Stock
210Expected 16/04/2026
Min.: 1
Mult.: 1

Each PCB Mount 3 A 60 VDC 1 Form A (SPST-NO) 3 VDC to 10 VDC SIP-4 MOSFET 20 mA - 30 C + 80 C 24.1 mm (0.949 in) 5.1 mm (0.201 in) 12.7 mm (0.5 in) DMO
Crydom Solid State Relays - PCB Mount PCB 16p DIP SSR 280 Vac/1A 3,5-10V In 207In Stock
176Expected 30/03/2026
Min.: 1
Mult.: 1

Tube PCB Mount 1 A 280 VAC 1 Form A (SPST-NO) 3.5 VDC to 10 VDC DIP-16 SCR 15 mA - 30 C + 80 C 21.6 mm (0.85 in) 6.7 mm (0.264 in) 4.8 mm (0.189 in) SDV