Cable Pull Switches

Results: 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Actuator Length Actuator Material Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Illumination Colour Lamp Type Features Housing Material Life


Honeywell Cable Pull Switches 2NC/2NO 1/2 NPT 4In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches 10uA 250VAC 2NC/2NO Dir Opening 1In Stock
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Telemecanique Cable Pull Switches E-stop CBL pull sw, str, 1NC+1NO, Pg13.5 19In Stock
Min.: 1
Mult.: 1
Omron Automation and Safety Cable Pull Switches ER5018-021N 5In Stock
Min.: 1
Mult.: 1
1 NO + 2 NC ON - OFF, OFF - ON 6 A, 2.5 A 120 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Not Included, Indicator Beacon Not Included Aluminum Alloy

Omron Automation and Safety Cable Pull Switches ER5018-021NE 4In Stock
Min.: 1
Mult.: 1

1 NO + 2 NC ON - OFF, OFF - ON 6 A, 2.5 A 120 VAC 24 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Included, Indicator Beacon Not Included Aluminum Alloy
Banner Engineering Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 6 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact 3In Stock
Min.: 1
Mult.: 1
Rope Pull Switch
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 25 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact 3In Stock
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Ring Attachment, 75 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact 2In Stock
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact 2In Stock
2Expected 23/02/2026
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 6 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact 3In Stock
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output 1In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output 1In Stock
4Expected 17/03/2026
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts 1In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux contacts, PNP Aux Output 2In Stock
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Honeywell Cable Pull Switches 1NC/1NO 1/2 NPT 120 VAC LED 1In Stock
Min.: 1
Mult.: 1

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Siemens Cable Pull Switches CABLE-OPERATED SW,LATCH & BUTTON RESET 1In Stock
Min.: 1
Mult.: 1

Cable-Operated 2 Cable 1 NO + 1 NC ON - OFF 270 mA, 6 A 400 VAC 250 VDC Chassis Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 3In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10AMP XY2CE 3In Stock
Min.: 1
Mult.: 1
1 NO + 1 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 2In Stock
Min.: 1
Mult.: 1
1 NO + 1 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 1In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 1In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 300VAC 10A XY2CE 2In Stock
Min.: 1
Mult.: 1
2 NO + 2 NC 3 A, 270 mA 240 VAC 250 VDC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C 3In Stock
Min.: 1
Mult.: 1
1 NO + 1 NC 10 A 240 VAC Non-Illuminated
Telemecanique Cable Pull Switches CABLE PULL SWITCH 240VAC 10AMP XY2C 1In Stock
3Expected 07/04/2026
Min.: 1
Mult.: 1
30 m 1 NO + 1 NC 10 A 240 VAC Chassis Mount, 1/2 in NPT x 3 Cable IP65 Non-Illuminated 800000 Cycle
Telemecanique Cable Pull Switches CABLE PULL SWITCH 240VAC 10A XY2C 5In Stock
Min.: 1
Mult.: 1
Non-Illuminated