Cable Pull Switches

Results: 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Actuator Actuator Length Actuator Material Actuator Style Contact Form Switch Function Current Rating Voltage Rating AC Voltage Rating DC Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature IP Rating NEMA Rating Color Illuminated Illumination Colour Lamp Type Features Housing Material Life

Omron Automation and Safety Cable Pull Switches ER5018-021M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

1 NO + 2 NC ON - OFF, OFF - ON 6 A, 2.5 A 120 VAC 24 VDC Chassis Mount, M20 x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Not Included, Indicator Beacon Not Included Aluminum Alloy


Omron Automation and Safety Cable Pull Switches ER6022-021M Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1



Omron Automation and Safety Cable Pull Switches ER6022-022NEL Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1


Omron Automation and Safety Cable Pull Switches ER1022-042NELL Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 NC + 2 NO Chassis Mount, 1/2 in NPT x 4 E-Stop Included, Indicator Beacon Included
Banner Engineering Cable Pull Switches KIT, RP-RM83F-38LTE-86236 with RPAK-CHP2-40 and RPA-S6-1 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches KIT, RP-RM83F-38LTE-86271 with RPAK-CHP2-40 and RPA-S6-1 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Ring Attachment, 25 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 25 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Plastic Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 12 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC Rope Break Contact Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 12 m Max Range; Latch Actuation, 1 NC Rope Pulled Contact; 1 NC & 1 NO Rope Break Contact Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy Duty Metal Stop Control Rope Pull; Ring Attachment, 12 m Max Range; Latch Actuation, 2 NC Rope Pulled Contact; 2 NC Rope Break Contact Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering Cable Pull Switches Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts, 2 NO Aux Contacts; SI-PL3T-R Installed on Right Port Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Honeywell Cable Pull Switches 24Vdc Multi-cluster LED; Safety Switch Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle


Honeywell Cable Pull Switches SAFETY Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Cable Chassis Mount, 1/2 in NPT Non-Illuminated
Siemens Cable Pull Switches CABLE-OPERATED SW,LATCH & BUTTON RESET Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Cable-Operated 2 Cable 2 NC 270 mA, 6 A 400 VAC 250 VDC Chassis Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal
Siemens Cable Pull Switches CABLE-OPERATED SW,LATCH & BUTTON RST,10M Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Cable-Operated 2 Cable 1 NO + 2 NC ON - OFF, OFF - ON 270 mA, 2 A 240 VAC 250 VDC Chassis Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal
Siemens Cable Pull Switches CABLE-OPERATED SWITCH WITHOUT LATCHING Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Cable-Operated 1 Cable 1 NO + 1 NC ON - OFF 270 mA, 6 A 400 VAC 250 VDC Chassis Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal
Siemens Cable Pull Switches CABLE-OPERATED SW,LATCH & BUTTON RESET Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Cable-Operated 1 Cable 1 NO + 1 NC ON - OFF 270 mA, 6 A 400 VAC 250 VDC Chassis Screw - 25 C + 70 C IP65 Black Non-Illuminated Metal