ON - OFF Tactile Switches

Results: 647
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
Panasonic Tactile Switches 6mm x 6mm SMD Op Force 4.0N 7.609In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 6mm x 6mm SMD Op Force 5.0N 7.548In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT ON - OFF 5 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 10uA 2VDC 500mOhm SMD Top Push Switch 85.952In Stock
Min.: 1
Mult.: 1
: 20.000

PCB Mount ON - OFF 3 N 2 VDC, 15 VDC SPST SMD/SMT 3.3 mm 2 mm 0.6 mm EVP-AW 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 4.9mm x 4mm SMD Op Force 1.65N 19.805In Stock
Min.: 1
Mult.: 1
: 10.000

Non-Illuminated PCB Mount ON - OFF 1.65 N 20 mA 15 VDC SPST SMD/SMT 4.9 mm 4 mm 0.7 mm EVP-BK 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 2.8mm x 1.9mm SMD Op Force 3.0N 17.990In Stock
Min.: 1
Mult.: 1
: 20.000

Non-Illuminated PCB Mount ON - OFF 3 N 20 mA 15 VDC SPST SMD/SMT 2.8 mm 1.9 mm 0.6 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Tactile Switches Swtch Lite Touch SMD 6term 4.6mm ht 6.747In Stock
Min.: 1
Mult.: 1
: 1.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm EVP-AD Reel, Cut Tape, MouseReel
C&K Tactile Switches Tact 6.2 x 6.2, 4.9 mm H, 4.0N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 9.216In Stock
Min.: 1
Mult.: 1
: 1.400

Non-Illuminated SMD/SMT Straight Round ON - OFF 4 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape
C&K Tactile Switches 7.310In Stock
Min.: 1
Mult.: 1

PCB Mount ON - OFF 100 gf 20 mA 15 VDC SPST Solder Pin 2.2 mm 1.7 mm 1.65 mm NanoT IP67
Panasonic Tactile Switches SPST-NO Force 3.4 N OFF-(ON) .65mm H 14.608In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT Straight 0.21 mm Round ON - OFF 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.65 mm EVP-AF 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3N 6x6.1x5mm 1.3mm Travel Black 21.049In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight 1.5 mm Round ON - OFF 3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 3.5 mm EVPAS 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SPST-NO Force 2.4 N OFF-(ON) .7mm H 8.107In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT Straight 0.22 mm Round ON - OFF 2.4 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.7 mm EVPAF 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches SPST-NO Force 1.3 N OFF-(ON) .65mm H 6.415In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT Straight 0.65 mm Round ON - OFF 1.3 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3 mm 2.6 mm 0.65 mm EVPAF 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Tactile Switches 3.4x2.9mm 2.4N 0.15mm Travel IP67 5.247In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT 0.25 mm Round ON - OFF 2.4 N 20 mA 12 VDC No SPST Gull Wing Lead Black 3.4 mm 2.9 mm 0.7 mm EVP-AY IP67 Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches TACT Switch 4.23.2mm Compact High Operating Force Type (Surface Mount) 2.825In Stock
Min.: 1
Mult.: 1
: 4.000

Non-Illuminated PCB Mount ON - OFF 3 N 16 VDC 250 VAC SPST SMD/SMT 3.2 mm 4.2 mm 2.5 mm SKRP 1000000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Vertical Push Type 2.7*3.0 7.701In Stock
Min.: 1
Mult.: 1
: 8.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 400 gf 50 mA 12 VDC No SPST Solder Pad Black 3.5 mm 2.7 mm 1.4 mm TBE 200000 Cycle Reel, Cut Tape
RAFI Tactile Switches Kurzhubtaster RF19 /S unbel. Au-Version 17In Stock
Min.: 1
Mult.: 1

Non-Illuminated Panel Mount Square ON - OFF 3 N 100 mA 42 VDC SPST Solder Pin 19.05 mm 19.05 mm 9.7 mm RF 19
Well Buying Tactile Switches Tact Switch 397In Stock
Min.: 1
Mult.: 1
: 400

Illuminated SMD/SMT Right Angle Rectangular ON - OFF 50 mA 12 VDC SPST SMD/SMT 5.2 mm 4 mm 6.2 mm TC017L 100000 Cycle Reel, Cut Tape
Well Buying Tactile Switches TACTILE SW SPST ULTRA RED LED 244In Stock
Min.: 1
Mult.: 1

Illuminated Red LED SMD/SMT Straight Square ON - OFF 1.8 N 50 mA 12 VDC No SPST Gull Wing Lead TC002W 500000 Cycle Tray
Well Buying Tactile Switches TACT SW 50mA 12VDC ULTRA BLUE LED 58In Stock
Min.: 1
Mult.: 1
Illuminated Blue LED Through Hole Straight Square ON - OFF 1.2 N 5 mA 5 VDC SPST Solder Pin Blue 9.9 mm 9.9 mm 23 mm TC011 Tray
Well Buying Tactile Switches TACTILE/JOG SWITCH SPST50mA 12VDC180gf 100In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Panel Mount Round ON - OFF 180 gf 50 mA 12 VDC SPST Solder Pin Black TC013 500000 Cycle Tray
Diptronics Tactile Switches Side Push Type 3.5*7 299In Stock
Min.: 1
Mult.: 1
: 1.500

Non-Illuminated SMD/SMT Right Angle 1 mm Rectangular ON - OFF 160 gf 50 mA 12 VDC Yes DPST Solder Pin Black 7.8 mm 3.5 mm 3.5 mm 1188 50000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Vertical Push Type 2.9*3.9 1.645In Stock
Min.: 1
Mult.: 1
: 2.000

Non-Illuminated SMD/SMT Straight Round ON - OFF 160 gf 50 mA 12 VDC Yes SPST Solder Pad Black 3.9 mm 2.9 mm 2. mm MPT 100000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Side Push Type 3.5*4.7 1.558In Stock
Min.: 1
Mult.: 1
: 3.000

Non-Illuminated SMD/SMT Right Angle Square ON - OFF 220 gf 50 mA 12 VDC No DPST Solder Pad White 4.7 mm 3.5 mm 1.67 mm PTC 100000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Vertical Push Type 3.5*4.7 2.319In Stock
Min.: 1
Mult.: 1
: 2.400

Non-Illuminated SMD/SMT Straight 2.1 mm Square ON - OFF 160 gf 50 mA 12 VDC No DPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm PTL 100000 Cycle Reel, Cut Tape
Diptronics Tactile Switches Double Layers Right Angle 1.091In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.8 mm Round ON - OFF 180 gf 50 mA 12 VDC No DPDT Solder Pin Black 11.8 mm 7.3 mm 9.66 mm T7A 100000 Cycle Bulk