Sub-GHz Modules

Results: 570
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 418MHz 1.156In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
EnOcean Sub-GHz Modules Push-button transmitter module with 4 buttons, 868 MHz 200In Stock
Min.: 1
Mult.: 1

PTM 215 8.686 GHz - 25 C + 65 C 40 mm x 40 mm x 11.2 mm
Microchip Technology Sub-GHz Modules LoRa Transceiver Module South America 1.341In Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 14.248In Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray

TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button LongRange Handhld Trans 418MH 529In Stock
Min.: 1
Mult.: 1

418 MHz 2.1 V 3.6 V - 40 C + 85 C 106.3 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules HumPRO Transceiver 900 MHZ

HumPRO 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 14 mm x 1.78 mm Tray
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 902 MHz 451In Stock
Min.: 1
Mult.: 1

STM 300U 902.875 MHz 1 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Silicon Labs Sub-GHz Modules Z-Wave 500 PCB Module, Sub-GHz, -93.0 dBm, 4 dBm 30.705In Stock
Min.: 1
Mult.: 1
: 1.000

ZM5202 865.2 MHz to 926.3 MHz 4 dBm GPIO, PWM, SPI, UART 2.3 V 3.6 V 36 mA 32 mA - 10 C + 85 C External 13.6 mm x 12.5 mm x 1.9 mm ISM Reel, Cut Tape
MultiTech Sub-GHz Modules 915 MHz LoRa Module TRC (100 Pk) 200In Stock
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
EnOcean Sub-GHz Modules 4 channel transmitter module, 868 MHz 342In Stock
Min.: 1
Mult.: 1

PTM 535 868.3 MHz - 25 C + 65 C 26.2 mm x 21.15 mm
TE Connectivity / Linx Technologies Sub-GHz Modules MS 8Button Compact Handhld Trans 418MHz 142In Stock
Min.: 1
Mult.: 1

418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk
Advantech Sub-GHz Modules Advanced LoRaWAN Modular I/O with GNSS, Solar Power & IP65 Protection 5In Stock
Min.: 1
Mult.: 1
868 MHz, 915 MHz, 923 MHz 18 dBm RS-485, USB 10 V 50 V - 25 C + 70 C Internal 82 mm x 122 mm x 49 mm
Silicon Labs Sub-GHz Modules Proprietory, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin 1.116In Stock
Min.: 1
Mult.: 1

FGM230S 868 MHz, 915 MHz 14 dBm I2C, USART 1.8 V 3.8 V 46.8 mA 7.5 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC 233In Stock
Min.: 1
Mult.: 1

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 4 Button MS Keyfob Transmitter 418MHz 360In Stock
Min.: 1
Mult.: 1

418 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Mesh Ready Serial Transceiver 50In Stock
Min.: 1
Mult.: 1

CL4790 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 418MHz Snap Btns 288In Stock
Min.: 1
Mult.: 1

DS 418 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 900MHz FHSS FM XCVR FCC 407In Stock
Min.: 1
Mult.: 1

HumPRC 902 MHz to 928 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 20.62 mm x 2.95 mm Tray

TE Connectivity / Linx Technologies Sub-GHz Modules RF Receiver 315MHz 306In Stock
Min.: 1
Mult.: 1

LR 315 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 20.62 mm x 16 mm x 3.18 mm Tube
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Mesh Ready Starter Pack includes 2 units 9In Stock
Min.: 1
Mult.: 1

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Starter Pack includes 2 units 19In Stock
Min.: 1
Mult.: 1

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
DFRobot Sub-GHz Modules LoRa Radio Module - 433MHz 5In Stock
Min.: 1
Mult.: 1

433 MHz 20 dBm UART 2.1 V 3.6 V 120 mA 15.2 mA - 40 C + 85 C SMA 34.2 mm x 18.4 mm LoRa/LoRaWAN Mesh
MultiTech Sub-GHz Modules AS923 MHz LoRa Module UFL/TRC w/LBT (1 Pk) 1In Stock
Min.: 1
Mult.: 1

MTXDOT-JP1 920 MHz to 923 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C u.FL, TRC 23.6 mm x 23.6 mm x 3.51 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 902 MHz 412In Stock
Min.: 1
Mult.: 1

TCM 310U 902.875 MHz 1 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Thebe-II 868MHz CE App Not FCC Approved 64In Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 869.4 MHz to 869.65 MHz 27 dBm UART 2.2 V 3.7 V 500 mA 12 mA - 40 C + 85 C External 27 mm x 17 mm x 3.8 mm Sub GHz Reel, Cut Tape, MouseReel