LED Displays & Accessories

 LED Displays & Accessories
LED Displays & accessories are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED display manufacturers including Broadcom, Kingbright, Lite-On, Vishay & many more. Please view our large selection of LED displays and accessories below.
Results: 2.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Colour Wavelength Configuration Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Lumex LED Displays & Accessories .43" Single Num Red 782In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.43 in Red 660 nm Common Cathode 9800 ucd 10 mA 1.8 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories LED Display 2.181In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 0.3 in Green 565 nm Common Anode 2500 ucd 10 mA 2.2 V + 85 C - 40 C Through Hole Tube
Lumex LED Displays & Accessories .56" 7-Seg H-Temp 640nm Red Gry/Wht 912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

7 Segment 1 Digit 0.56 in Red 640 nm Common Anode 6000 ucd 25 mA 1.95 V + 105 C - 40 C SMD/SMT Reel, Cut Tape, MouseReel
Lumex LDS-A3923RI-SY
Lumex LED Displays & Accessories .39" Sng Digit Disp 590nm Yellow Chips 1.931In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 9.9 mm Yellow 590 nm Common Anode 13000 ucd 10 mA 2 V + 85 C - 40 C Through Hole
Banner Engineering LED Displays & Accessories SD50 Status Display with 15 State Discrete; 8 x 96 pixels; White Display LEDs; RGB Indicator LEDs; 300 mm Display length; Polycarbonate; 12-30 V dc; IP65; 150 mm (6 in) 5-pin M12 PVC Pigtail QD 22In Stock
Min.: 1
Mult.: 1

LED Displays 300 mm x 51.3 mm x 50 mm White + 50 C - 20 C Panel Mount SD50
Banner Engineering LED Displays & Accessories SD50 Status Display with IO-Link; 8 x 96 pixels; White Display LEDs; RGB indicator LEDs; 300 mm Display length; Polycarbonate; 18-30 V dc; IP65; 150 mm (6 in) 4-pin M12 PVC Pigtail QD 16In Stock
2Expected 18/03/2026
Min.: 1
Mult.: 1

LED Displays 300 mm x 51.3 mm x 50 mm White + 50 C - 20 C Panel Mount SD50
M5Stack LED Displays & Accessories Puzzle Unit 8x8 LED Matrix (WS2812E) 89In Stock
Min.: 1
Mult.: 1

Light Control Units Red, Green, Blue
Kingbright LED Displays & Accessories Double Yellow 590nm Common Anode 600In Stock
Min.: 1
Mult.: 1

SMD/SMT Tube
Kingbright LED Displays & Accessories Single Red 625nm Common Anode 2.227In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 32.2 mm x 56.9 mm 48 mm x 70 mm x 12 mm Red 625 nm Common Anode 55500 ucd 10 mA 8 V + 85 C - 40 C Through Hole Bulk
Inolux LED Displays & Accessories White 7 Segment Display 5.150In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 7.62 mm 12.7 mm x 7.62 mm x 6.1 mm White Common Anode 42.3 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Tray
Inolux LED Displays & Accessories White 7 Segment Display 2.820In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 14.2 mm 19 mm x 12.6 mm x 8 mm White Common Cathode 130 mcd 20 mA 3.2 V + 85 C - 35 C Through Hole Tube
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP RedCA 1.903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Anode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaPYellowCA 994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Anode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaP RedCC 2.170In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Cathode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaPYellowCC 1.937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Cathode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,SMT PCB,0.2S,AlInGaPGreenCC 2.761In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories S4,0.43in,Grn,CC 1.910In Stock
Min.: 1
Mult.: 1

7-Segment Displays 7 Segment 1 Digit 10.9 mm 19.05 mm x 12.7 mm x 7.87 mm Green 571 nm Common Cathode 9.2 mcd 10 mA 2.1 V + 100 C - 40 C Through Hole HDSP
Broadcom / Avago LED Displays & Accessories Green 574nm 1x4 Alphanumeric 794In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 2.11 mm x 3.71 mm 17.78 mm x 10.16 mm x 5.08 mm Green 574 nm Anode Columns, Cathode Rows 114 ucd 5 mA 5 V + 85 C - 40 C Through Hole HCMS Tube
Broadcom / Avago LED Displays & Accessories Red 626nm 1x4 Alphanumeric 1.070In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 6.9 mm x 4.4 mm 32.77 mm x 20.07 mm x 8.64 mm Red 626 nm 3.5 mcd 160 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLO Tube
Broadcom / Avago LED Displays & Accessories Red AllnGaP 624nm Common Anode 7Seg 12.467In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED Displays & Accessories Green 574nm 5x7 Smart Display 182In Stock
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 8 Digit 2.85 mm x 4.83 mm 42.72 mm x 9.91 mm x 5.18 mm Green 574 nm 7.5 mcd 300 mA 5 V + 85 C - 55 C Through Hole HDSP Tray
Broadcom / Avago LED Displays & Accessories Red 637nm 0.3in 7 Segment 7.604In Stock
Min.: 1
Mult.: 1

LED Displays 7 Segment 1 Digit 4.19 mm x 7.62 mm 7.62 mm x 12.7 mm x 6.09 mm Red 639 nm Common Cathode 600 ucd 20 mA 2.1 V + 100 C - 20 C Through Hole HDSP Tube
Kingbright LED Displays & Accessories 1.8" RED LED DISPLAY 256In Stock
Min.: 1
Mult.: 1

LED Displays 1.8 in Common Anode SA18-11
VCC LED Displays & Accessories DIS THIN 7SEG 1DIG 0.28 BLUE 1.964In Stock
Min.: 1
Mult.: 1
Reel: 1.300

LED Displays 7 Segment 1 Digit 0.28 in Blue 525 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT Reel, Cut Tape, MouseReel
VCC LED Displays & Accessories DIS THIN 7SEG 1DIG 0.39 BLUE 1.513In Stock
Min.: 1
Mult.: 1
Reel: 1.200

LED Displays 7 Segment 1 Digit 0.39 in Blue 470 nm Common Anode 600 mcd 20 mA 3.1 V + 85 C - 30 C SMD/SMT Reel, Cut Tape, MouseReel